• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad
Start

B&R X20IF10D31 New X20 INTERFACE MODULE FOR DTM CONFI

1/2
Fabrikantnummer:
Artikelnummer:
Leverbaar vr. 6 nov.
3 Stuk(s)

Verkoop door  Conrad ElectronicVerzending door  JC-Electronics VOF

Totaal
€ 967,70
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
& 
excl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
zonder verdere verzendkosten 
Gratis verzending*
Slechts 3 Stuk(s) beschikbaar
Alleen beschikbaar voor zakelijke klanten

Incl. 14 dagen retourrecht

Technische specificaties

UKCA

Ja

Omschrijving

EtherNet/IP adapter (slave) Integrated switch for efficient cabling The interface module is equipped with an EtherNet/IP adapter interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in the X20 controllers or in the expandable X20BC1083 POWERLINK bus controller. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.