• Hét platform voor al uw techniek
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Alcatel Lucent OS6560-BP - Redundante voeding / hot-plug (insteekmodule)

Datasheet (PDF)
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
Diepte

7.3 cm

Hoogte

18.5 cm

Breedte

4 cm

Gewicht

0.87

UKCA

Ja

Documenten en downloads

Datablad

Datablad 811288166 Alcatel Lucent OS6560-BP - Redundante voeding / hot-plug (insteekmodule)

Omschrijving

Ensure uninterrupted network uptime with the Alcatel-Lucent OS6560-BP redundant / hot-plug power supply module for OmniSwitch OS6560-24Z8. Designed for European deployments, this 150 W plug-in power package keeps your switch online even during maintenance or power events. Key features * Redundant hot-plug power supply for seamless failover and high availability. * Plug-In-Modul design enables quick replacement without powering down the system. * Wide AC input range: 90-136/180-264 V to support standard European mains and voltage variations. * Nominal output: 150 W to power OmniSwitch OS6560-24Z8 with headroom for peak loads. * Europe version (OS6560-BP-EU) for EU power standards and connectors. * Easy integration with OmniSwitch OS6560-24Z8, ensuring compatibility and streamlined maintenance. Why choose this redundant power supply? When uptime matters, every watt and every second counts. Built for reliability and serviceability, the OS6560-BP-EU minimizes downtime and simplifies field service with its hot-swappable plug-in design and robust European compliance. Specifications * Power: 150 W * Input: AC 90-136/180-264 V, 50/60 Hz * Type: Redundant, hot-plug plug-in module * Region: Europe * Compatibility: OmniSwitch OS6560-24Z8 (OS6560-BP-EU)