Computer & KantoorPC componentenInterfacekaartenUSB-, Firewire-, seriële/parallelle kaarten

EFB Elektonik 19 "Wall Heal 6th, Firm, 1-delige, RAL7035, T = 450

EAN:
Fabrikantnummer:
Artikelnummer:
EFB Elektonik 19 "Wall Heal 6th, Firm, 1-delige, RAL7035, T = 450-0
EFB Elektonik 19 "Wall Heal 6th, Firm, 1-delige, RAL7035, T = 450-0
EFB Elektonik 19 "Wall Heal 6th, Firm, 1-delige, RAL7035, T = 450-1
EFB Elektonik 19 "Wall Heal 6th, Firm, 1-delige, RAL7035, T = 450-2
EFB Elektonik 19 "Wall Heal 6th, Firm, 1-delige, RAL7035, T = 450-3
EFB Elektonik 19 "Wall Heal 6th, Firm, 1-delige, RAL7035, T = 450-4
1/5
ICY DOCK
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
Zwart

Diepte

6.1 cm

Hoogte

1.85 cm

Breedte

9.2 cm

Kenmerken

Belucht

Gewicht

18.45 g

UKCA

Ja

Omschrijving

Icy Dock MB031U-1SMB. Host interface: USB Type-C, Output interface: M.2. Product colour: Black, LED indicators: Status, Certification: CE, RoHS, REACH. Data transfer rate (max): 5 Gbit/s. Width: 92 mm, Depth: 18.5 mm, Height: 61 mm. Cables included: USB Type-C to USB Type-A, Package weight: 50.1 g

Gerelateerde producten vindt u hier

MonitorkabelsKnoopcellenWiFi-adapters, WiFi-kaartenUSB-sticksMuizenUSB-adaptersUSB-hubsSATA-kabelsDVD spindelsNetwerkkabels met connectorOutdoorkledingUSB-kabelsPC-voedingen

Omschrijving

Icy Dock MB031U-1SMB. Host interface: USB Type-C, Output interface: M.2. Product colour: Black, LED indicators: Status, Certification: CE, RoHS, REACH. Data transfer rate (max): 5 Gbit/s. Width: 92 mm, Depth: 18.5 mm, Height: 61 mm. Cables included: USB Type-C to USB Type-A, Package weight: 50.1 g