• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Delock Industrial Gigabit Ethernet Switch 8 Port RJ45 for DIN rail

1/2
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar wo. 18 nov.
18 Stuk(s)

Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Totaal
€ 149,69
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
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
LAN-snelheid

1000 MBit/s

Overdrachtssnelheid

1 GBit/s

Ethernet-poorten

8

10/100 Mbit/s-poorten

8 x

10/100/1000 Mbit/s

8 x

Gewicht

0

Breedte

150 mm

Hoogte

50 mm

Diepte

150 mm

Type

414458

Interfaces

RJ45

Kleur (specifiek)

Meerdere kleuren

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Aansluiting A

RJ45-stekker 8p8c

Aansluiting B

RJ45-stekker 8p8c

Kabeltoepassing

Apparaat (koud)

Kabel

UKCA

Ja

Omschrijving

Description This robust, industry capable Gigabit Ethernet switch by Delock can be used to connect different network components.

Redundant power supply with 9 V to 48 V
The switch accepts two terminal power sources, allowing it to be permanently connected to multiple power sources, enabling applications that require high availability. Specification • Connectors:
8 x RJ45 jack for 10/100/1000 Mbps Base-T
1 x 5 pin terminal power connector
• Data transfer rate up to 1 Gbps
• Supports IEEE 802.3 / 802.3u / 802.3z / 802.3ab
• Industrial standards: IEC61000-4-2 (ESD), IEC 61000-4-4 (EFT), IEC 61000-4-5 (Surge) level 4
• Industrial standards: IEC 60068-2-6 (Vibration), IEC 60068-2-27 (Shock), IEC 60068-2-32 (Free fall)
• LEDs for status monitoring
• Redundant power supply with 9 V to 48 V
• Power consumption: max. 4 W
• Robust metal housing
• Fanless
• Suitable for 35 mm DIN rail
• Protection class: IP40
• Operating temperature: -40 °C ~ 85 °C
• Dimensions (LxWxH): ca. 142 x 116 x 48 mm System requirements • Power supply with DC 9 V - 48 V (not included) Package content • Switch
• User manual

Accessoires

(*Alle prijzen zijn excl. btw.)