Computer & KantoorPC componentenPC-koelingPC-ventilatoren

Titan TFD-7010M12Z - Gehäuselüfter - 70 mm (TFD-7010M12Z)

EAN:
Fabrikantnummer:
Artikelnummer:
Titan TFD-7010M12Z - Gehäuselüfter - 70 mm (TFD-7010M12Z)-0
Titan TFD-7010M12Z - Gehäuselüfter - 70 mm (TFD-7010M12Z)-0
Titan TFD-7010M12Z - Gehäuselüfter - 70 mm (TFD-7010M12Z)-1
Titan TFD-7010M12Z - Gehäuselüfter - 70 mm (TFD-7010M12Z)-2
1/3
Titan
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
  • Accessoires

Technische specificaties

Ventilatorgrootte

70 mm

Geluidsontwikkeling (max.)

33 dBA

Geluidsontwikkeling

30.1 dBA - 40 dBA

Luchtstroomcapaciteit

36.2 m³/h

Max. toerental

3500 omw/min

Lagertype

Glijlagers

Aansluiting

3-pins

Gewicht

300 g

Breedte

7 cm

Hoogte

1 cm

Diepte

7 cm

Afm.

(b x h x d) 7 x 1 x 7 cm

Inhoud

1 stuk(s)

UKCA

Ja

Omschrijving

The Titan TFD-7010M12Z is a compact 70 mm case fan designed for small form factor PCs, delivering reliable airflow where space is limited. Key Features & Design * Size: 70 mm form factor for tight spaces * Application: Gehäuselüfter / case fan for PCs and compact enclosures * Brand reliability: Titan cooling solution built for dependable operation * Compatibility: Fits standard 70 mm mounting areas in most cases Performance / Benefits This 70 mm fan helps promote airflow across critical components in compact builds, supporting thermal management for CPUs, GPUs, and memory. By improving cooling efficiency in tight spaces, it helps maintain stable performance and overall system reliability.

Omschrijving

The Titan TFD-7010M12Z is a compact 70 mm case fan designed for small form factor PCs, delivering reliable airflow where space is limited. Key Features & Design * Size: 70 mm form factor for tight spaces * Application: Gehäuselüfter / case fan for PCs and compact enclosures * Brand reliability: Titan cooling solution built for dependable operation * Compatibility: Fits standard 70 mm mounting areas in most cases Performance / Benefits This 70 mm fan helps promote airflow across critical components in compact builds, supporting thermal management for CPUs, GPUs, and memory. By improving cooling efficiency in tight spaces, it helps maintain stable performance and overall system reliability.

Wat voor soort PC-ventilatoren zoekt u?

  • BeQuiet ventilatoren
  • Lian Li ventilatoren
  • Noctua ventilatoren
  • PWM-ventilatoren
  • USB-ventilatoren
  • Ventilatoren 120 mm
  • Ventilatoren 60 mm

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Gelid FC-MC01-B PC-ventilatorcontroller Aantal kanalen: 1

Gelid FC-MC01-B PC-ventilatorcontroller Aantal kanalen: 1

Verzending door Conrad Electronic
€ 10,74*
Akasa schokdempers voor pc-ventilatoren

Akasa schokdempers voor pc-ventilatoren

Verzending door Conrad Electronic
€ 4,54*