AutomatiseringAutomatiseringPLC'sSiemens PLC'sSiemens SIMATIC S7-300

SIMATIC S7-300 SM 321, DI 32x24 V DC

Fabrikantnummer:
Artikelnummer:
SIMATIC S7-300 SM 321, DI 32x24 V DC-0
SIMATIC S7-300 SM 321, DI 32x24 V DC-0
SIMATIC S7-300 SM 321, DI 32x24 V DC-1
SIMATIC S7-300 SM 321, DI 32x24 V DC-2
SIMATIC S7-300 SM 321, DI 32x24 V DC-3
SIMATIC S7-300 SM 321, DI 32x24 V DC-4
1/5
Siemens
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
Soortnaam

Digitale PLC-ingangsmodule

Aantal digitale ingangen (max.)

32

Voedingsspanning

24 V/DC

Type

6ES7321-1BL00-0AA0

Fabrikantnr.

6ES7 321-1BL00-0AA0

UKCA

Ja

Omschrijving

SIMATIC S7-300, Digital input SM 321, Isolated 32 DI, 24 V DC, 1x 40-pole SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed config

Opmerkingen

Omschrijving

SIMATIC S7-300, Digital input SM 321, Isolated 32 DI, 24 V DC, 1x 40-pole SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed config

Opmerkingen