Kabels & ConnectorenConnectorenNetconnectorenPortable Residual Current Devices (PRCD's)

PRCD-2P, 16A 0,03A, IP55, 2P

EAN:
Fabrikantnummer:
Artikelnummer:
PRCD-2P, 16A 0,03A, IP55, 2P-0
PRCD-2P, 16A 0,03A, IP55, 2P-0
PRCD-2P, 16A 0,03A, IP55, 2P-1
PRCD-2P, 16A 0,03A, IP55, 2P-2
PRCD-2P, 16A 0,03A, IP55, 2P-3
1/4
Mounting method
Cable
Voltage type
AC
Rated current
16 A
Rated voltage
230 V
Rated insulation voltage Ui
1500 V
Kopp
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
Cable

AC

16 A

230 V

1500 V

2

0.03 A

2

FALSE

IP55

1.5-2.5 mm²

-25-40 °C

FALSE

2.5