1/2
Incl. 14 dagen retourrecht
Female behuizing (kabel)
Bus, recht
1
Wire-to-board
MC
Met schroefvergrendeling
Met kabelbehuizing
3.81 mm
3
3
21.82 mm
8 A
8 A
1 stuk(s)
16
28
7.00 mm
(l x b x h) 11.10 x 21.82 x 16.10 mm
Schroefklem
Stekker
1827716
Groen
Ja
Vertind
Vertind
160 V
16.10 mm
11.10 mm
1.5 mm²
0.14 mm²
MC 1,5/ 3-STF-3,81
3
Other
Green
160 V
3
Bus
Other
Other
-40-100 °C
V0
2.5 kV
Screw connection
Tin
III
2
3.81 mm
1
3.81 mm
0.14-1.5 mm²
0.25-0.75 mm²
0.14-1.5 mm²
FALSE
Polyamide (PA)
Copper
8 A
Ja