Kabels & ConnectorenKabelsKabel toebehorenKabelmarkeringVoorbedrukte kabelmarkering

Hellermann Tyton Kennzeichnungsclip - 561-01101 - Gelb 200 Stück - Kabelklammer (561-01101)

EAN:
Fabrikantnummer:
Artikelnummer:
Hellermann Tyton Kennzeichnungsclip - 561-01101 - Gelb 200 Stück - Kabelklammer (561-01101)-0
Hellermann Tyton Kennzeichnungsclip - 561-01101 - Gelb 200 Stück - Kabelklammer (561-01101)-0
Hellermann Tyton Kennzeichnungsclip - 561-01101 - Gelb 200 Stück - Kabelklammer (561-01101)-1
1/2
Soortnaam
Markeerclip
Opdruk
0 - 9
Geschikt voor buiten-Ø (min.)
2 mm
Geschikt voor buiten-Ø (max.)
2.80 mm
Afm.
(l x b x h) 3 x 5 x 6.4 mm
HellermannTyton
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
  • Omvang van de levering

Technische specificaties

Soortnaam

Markeerclip

Afm.

(l x b x h) 3 x 5 x 6.4 mm

Opdruk

0 - 9

Uitvoering

Cijfers

Serie

WIC1

Geschikt voor

HellermannTyton WIC

Kleur (specifiek)

Geel

Materiaal

Polyamide

Geschikt voor buiten-Ø (min.)

2 mm

Geschikt voor buiten-Ø (max.)

2.80 mm

Min. temperatuur

-40 °C

Max. temperatuur

+85 °C

Bijzonderheden

Halogeenvrij

Met borgnokken

Voor montage naderhand

Aantal markeringen

200

Buitendiameter

2 tot 2.80 mm

Met kleurcode

Ja

Halogeenvrij

Ja

Fabrikantnr.

561-01101

Inhoud

1 stuk(s)

Breedte

5 mm

Hoogte

6.4 mm

3 mm

UKCA

n.v.t.

Omschrijving

Introducing the Hellermann Tyton Kennzeichnungsclip 561-01101, a bright yellow labeling clip designed to clearly identify and organize cables in electrical installations, control panels, and wiring harnesses. This pack contains 200 pieces, giving you ample clips for large projects or ongoing maintenance. Designed for quick, reliable labeling, these cable clamps help you keep cables visible and neatly arranged, reducing confusion and downtime. The high-visibility yellow color makes labels easy to read from a distance, even in busy or dim environments. * Brand: Hellermann Tyton * Model: 561-01101 * Color: Yellow * Quantity: 200 pieces * Type: Kennzeichnungsclip (identification/labeling clip) and Kabelklammer * Use: For labeling and securing cables in electrical panels, cable harnesses, and wiring installations * Design: Simple, easy-to-install clip that holds labeling labels securely * Benefits: Improves cable identification, speeds maintenance, and keeps wiring organized Choose the Hellermann Tyton Kennzeichnungsclip 561-01101 when you want reliable visibility, bulk value, and a trusted brand for cable identification and management.

Omvang van de levering

  • 1000 stuk(s)

Omschrijving

Introducing the Hellermann Tyton Kennzeichnungsclip 561-01101, a bright yellow labeling clip designed to clearly identify and organize cables in electrical installations, control panels, and wiring harnesses. This pack contains 200 pieces, giving you ample clips for large projects or ongoing maintenance. Designed for quick, reliable labeling, these cable clamps help you keep cables visible and neatly arranged, reducing confusion and downtime. The high-visibility yellow color makes labels easy to read from a distance, even in busy or dim environments. * Brand: Hellermann Tyton * Model: 561-01101 * Color: Yellow * Quantity: 200 pieces * Type: Kennzeichnungsclip (identification/labeling clip) and Kabelklammer * Use: For labeling and securing cables in electrical panels, cable harnesses, and wiring installations * Design: Simple, easy-to-install clip that holds labeling labels securely * Benefits: Improves cable identification, speeds maintenance, and keeps wiring organized Choose the Hellermann Tyton Kennzeichnungsclip 561-01101 when you want reliable visibility, bulk value, and a trusted brand for cable identification and management.

Omvang van de levering

  • 1000 stuk(s)