Vrije tijd, auto & huishoudenPersoonlijke verzorgingScheren en ontharenScheerapparaten

Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)

EAN:
Fabrikantnummer:
Artikelnummer:
Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)-0
Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)-0
Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)-1
Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)-2
Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)-3
Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)-4
1/5
Grundig
Niet beschikbaar

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop en verzending door  Conrad Electronic

Juridisch probleem melden
  • Highlights & Details
  • Technische specificaties
  • Omschrijving

Highlights & Details

Grundig MS 6330 - Folienschaber - Schwarz - LED - Wechselstrom/Batterie - Integrierte Batterie - 60 min (GMS9010)

  • Grundig Elektrorasierer »Herrenrasierer MS 6330«, 1 St.

Technische specificaties

Gebruiksduur met batterijen

60 min.

Werkt via

Oplaadbare batterij / netvoeding

Type scheermes

Folie

Kleur (specifiek)

Zwart

LED-laadstatusweergave

Ja

UKCA

Ja

Omschrijving

Introduction The Grundig MS 6330 Folienschaber is a versatile tool designed for professionals and DIY enthusiasts who need precise, illuminated work for film and decal removal. With both AC power and an integrated battery offering up to 60 minutes of cordless operation, it delivers reliable performance where you need it most. Key Features & Design * Color: Schwarz (Black) * LED illumination to clearly light the work area for precise scraping * Power options: Wechselstrom (AC) or built-in battery for flexible use * Integrated battery with up to 60 minutes of runtime * Model reference: GMS9010 Performance / Benefits The dual power setup lets you switch between mains power for uninterrupted sessions and cordless operation when you need mobility. The built-in LED enhances visibility, making it easier to work along edges and corners without guessing. With up to 60 minutes of battery life, you can tackle longer tasks without frequent recharges, while the robust design from Grundig supports everyday use in both professional and home environments. This Folienschaber combines practicality with a sleek Schwarz finish for a tool that’s as reliable as it is easy to handle.

Uitvoering

  • Grundig Elektrorasierer »Herrenrasierer MS 6330«, 1 St.

Gerelateerde producten vindt u hier

Tondeuses, trimmersWearablesScheeraccessoires, reserveonderdelenOorhaartrimmers, neushaartrimmersZaklampenKnoopcellenWeerstationsAA batterijen (penlite)KoptelefoonsOutdoorkledingRadio'sLED-lampen

Omschrijving

Introduction The Grundig MS 6330 Folienschaber is a versatile tool designed for professionals and DIY enthusiasts who need precise, illuminated work for film and decal removal. With both AC power and an integrated battery offering up to 60 minutes of cordless operation, it delivers reliable performance where you need it most. Key Features & Design * Color: Schwarz (Black) * LED illumination to clearly light the work area for precise scraping * Power options: Wechselstrom (AC) or built-in battery for flexible use * Integrated battery with up to 60 minutes of runtime * Model reference: GMS9010 Performance / Benefits The dual power setup lets you switch between mains power for uninterrupted sessions and cordless operation when you need mobility. The built-in LED enhances visibility, making it easier to work along edges and corners without guessing. With up to 60 minutes of battery life, you can tackle longer tasks without frequent recharges, while the robust design from Grundig supports everyday use in both professional and home environments. This Folienschaber combines practicality with a sleek Schwarz finish for a tool that’s as reliable as it is easy to handle.

Uitvoering

  • Grundig Elektrorasierer »Herrenrasierer MS 6330«, 1 St.

Wat voor soort Scheerapparaten zoekt u?

  • Braun scheerapparaten
  • Folie-scheerapparaten
  • Natscheerapparaten
  • Philips scheerapparaten
  • Rotatiescheerapparaten