
1/4
Incl. 14 dagen retourrecht
Eindschakelaar
Rolplunjer
1x NC
Geel
-25 °C
70 °C
Metaal
31 mm
266153
1 stuk(s)
(l x b x h) 33.5 x 31 x 61 mm
61 mm
33.5 mm
Quick-break switch
6 A
0.3 A
Metal
TRUE
Other
FALSE
None
Cable entry metrical
None
None
Cuboid
IP66/IP67
TRUE
0
Roller cam
None
FALSE
6 A
6 A
0.8 A
3 A
31 mm
0 mm
61 mm
33.5 mm
FALSE
-25-70 °C
1
1
0
Roller cam straight
Other
Ja