
1/6
Incl. 14 dagen retourrecht
Piece
Eindschakelaar
Cage Clamp-aansluiting
Kopplunjer
2x NC
Moment
0.147 kg
-25 °C
70 °C
Metaal
31 mm
266142
1 stuk(s)
(l x b x h) 33.5 x 31 x 61 mm
61 mm
33.5 mm
Slow-action switch
6 A
0.3 A
Metal
TRUE
Other
FALSE
None
Cable entry metrical
None
None
Cuboid
IP66/IP67
TRUE
0
Plunger
None
FALSE
6 A
6 A
0.8 A
3 A
31 mm
0 mm
61 mm
33.5 mm
FALSE
-25-70 °C
2
0
0
Roller cam straight
Other
Ja