EnergieOutput power capacity1,2 kVAUitgangsvermogen720 WSurge energy rating445 JFrequentie50/60 HzPoorten & interfacesSnoerlengte1,83 mModem (RJ-11) poort1Aantal USB 2.0-poorten1Aantal Ethernet LAN (RJ-45)-poorten1Accu/BatterijType batterijAPCRBC124BatterijtechnologieSealed Lead Acid (VRLA)Accu/Batterij oplaadtijd8 uurVervangings-batterij cartridge1PrestatieGeluidsniveau45 dBGeluidsalarm(en)JaKenmerkenOutput power capacity1,2 kVAUitgangsvermogen720 WSurge energy rating445 JGeluidsniveau45 dBGeluidsalarm(en)JaFrequentie50/60 HzDesignKleur van het productZwartSnoerlengte1,83 mEisen aan de omgevingBedrijfstemperatuur (T-T)0 - 40 °CTemperatuur bij opslag-15 - 45 °CRelatieve vochtigheid in bedrijf (V-V)0 - 95 procentLuchtvochtigheid bij opslag0 - 95 procentHoogte, in bedrijf0 - 9000 mHoogte bij opslag0 - 15000 mTechnische detailsCode geharmoniseerd systeem (HS)85078000VerpakkingAfmetingen verpakking (BxDxH)238 x 488 x 387 mmGewicht verpakking13,2 kgGewicht en omvangBreedte112 mmDiepte380 mmHoogte301 mmGewicht11,6 kgGewicht verpakking13,2 kgLogistieke gegevensCode geharmoniseerd systeem (HS)85078000Overige specificatiesType batterijAPCRBC124Relatieve luchtvochtigheid0 - 95 procentNominale input voltage230 VNetwerkfuncties10/100/1000 Base-TNetspanning, in bedrijf230 VFilterbeschrijvingUL 1449Bedrijfstemperatuur, bereik32 - 104 °FAfmetingen verpakking (BxDxH)238 x 488 x 387 mm
Soortnaam
UPS
Type
Gruppo di continuita Power Saving Back-UPS RS 1200 230V CEE 7/5
UKCA
Ja
Omschrijving
The Back-UPS RS offers high performance protection for your business and office computer systems. It provides abundant battery backup power, allowing you to work through medium and extended length power outages. It also safeguards your equipment from damaging surges and spikes that travel along utility, phone and network lines. A distinguishing feature of the Back-UPS RS is automatic voltage regulation (AVR). AVR instantly adjusts both low and high voltages to safe levels, so you can work indefinitely during brownouts and overvoltage situations, saving the battery for power outages when you need it most. Award-winning shutdown software automatically powers down your computer system in the event of an extended power outage. Additional features like audible alarms, LED status indicators, user replaceable battery, push-button circuit breakers and plentiful outlets (including transformer-block spaced outlets) make the Back-UPS RS the perfect unit to protect your business' productivity from the constant threat of power problems and lost data.
Green mode: Patent-pending operating mode that bypasses unused electrical components in good power conditions to achieve very high operating efficiency without sacrificing any protection.
Audible alarms: Provide notification of changing flywheel conditions
Power-saving outlets: Automatically cuts power to idle equipment to conserve electricity.
LCD display: Alpha-Numeric Display which displays system parameters and alarms.
Battery-protected and surge-only outlets: Reserves power capacity and run time for connected equipment that require battery back-up while providing surge only protection for less critical equipment
Cold-start capable: Provides temporary battery power when the utility power is out.
Hot-swappable batteries: Ensures clean, uninterrupted power to protected equipment while batteries are being replaced
Automatic self-test: Periodic battery self-test ensures early detection of a battery that needs to be replaced.
Adjustable voltage sensitivity: Provides the ability to adapt the UPS for optimal performance in specific power environments or generator applications.
Audible alarms: Provides notification of changing utility power and UPS conditions.
User-replaceable batteries: Increases availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR)
USB connectivity: Provides management of the UPS via a USB port (not available on all models).
Transformer-block spaced outlets: Protect equipment with input transformer blocks without blocking access to other receptacles.
Boost and Trim Automatic Voltage Regulation (AVR): Gives higher application availability by correcting low and high voltage conditions without using the battery
Automatic Voltage Regulation (AVR): Gives higher application availability by correcting low and high voltage conditions without using the battery.
Intelligent battery management: Maximizes battery performance, life, and reliability through intelligent, precision charging.
Building Wiring Fault Indicator: This LED informs users of potentially dangerous wiring problems in the wall circuit.
Adjustable voltage sensitivity: Provides the ability to adapt the Power Conditioner for optimal performance in specific power environments or generator applications.
Automatic Voltage Regulation (AVR): Automatically steps up low voltage and steps down high voltage to levels that are suitable for your equipment.
Battery fault detection: Monitors room and individual battery temperature changes for early detection of thermal runaway, shorted cells, open circuit, and bad battery.
Battery-protected and surge-only outlets: Reserves power capacity and run time for connected equipment that require battery back-up while providing surge only protection for less critical equipment.
Safety-agency approved: Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.
Power conditioning: Protects connected loads from surges, spikes, lightning, and other power disturbances.
Audible alarms: Provides notification of changing utility power and UPS conditions.
Automatic restart of loads after UPS shutdown: Automatically starts up the connected equipment upon the return of utility power.
Automatic self-test: Periodic battery self-test ensures early detection of a battery that needs to be replaced.
Battery replacement without tools: Allows quick, easy battery replacement.
LED status indicators: Quickly understand unit and power status with visual indicators.
Cold-start capable: Provides temporary battery power when the utility power is out.
Hot-swappable batteries: Ensures clean, uninterrupted power to protected equipment while batteries are being replaced
Resettable circuit breakers: Enables a quick recovery from overload events.
Transformer-block spaced outlets: Protect equipment with input transformer blocks without blocking access to other receptacles.
User-replaceable batteries: Increases availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR)
Adjustable voltage sensitivity: Provides the ability to adapt the UPS for optimal performance in specific power environments or generator applications.
Adjustable voltage-transfer points: Maximizes useful battery life by widening the input voltage window or tightening the output voltage regulation.
Intelligent battery management: Micro-processor controlled battery charging and diagnostic testing ensures maximum battery life.
Omschrijving
The Back-UPS RS offers high performance protection for your business and office computer systems. It provides abundant battery backup power, allowing you to work through medium and extended length power outages. It also safeguards your equipment from damaging surges and spikes that travel along utility, phone and network lines. A distinguishing feature of the Back-UPS RS is automatic voltage regulation (AVR). AVR instantly adjusts both low and high voltages to safe levels, so you can work indefinitely during brownouts and overvoltage situations, saving the battery for power outages when you need it most. Award-winning shutdown software automatically powers down your computer system in the event of an extended power outage. Additional features like audible alarms, LED status indicators, user replaceable battery, push-button circuit breakers and plentiful outlets (including transformer-block spaced outlets) make the Back-UPS RS the perfect unit to protect your business' productivity from the constant threat of power problems and lost data.
Green mode: Patent-pending operating mode that bypasses unused electrical components in good power conditions to achieve very high operating efficiency without sacrificing any protection.
Audible alarms: Provide notification of changing flywheel conditions
Power-saving outlets: Automatically cuts power to idle equipment to conserve electricity.
LCD display: Alpha-Numeric Display which displays system parameters and alarms.
Battery-protected and surge-only outlets: Reserves power capacity and run time for connected equipment that require battery back-up while providing surge only protection for less critical equipment
Cold-start capable: Provides temporary battery power when the utility power is out.
Hot-swappable batteries: Ensures clean, uninterrupted power to protected equipment while batteries are being replaced
Automatic self-test: Periodic battery self-test ensures early detection of a battery that needs to be replaced.
Adjustable voltage sensitivity: Provides the ability to adapt the UPS for optimal performance in specific power environments or generator applications.
Audible alarms: Provides notification of changing utility power and UPS conditions.
User-replaceable batteries: Increases availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR)
USB connectivity: Provides management of the UPS via a USB port (not available on all models).
Transformer-block spaced outlets: Protect equipment with input transformer blocks without blocking access to other receptacles.
Boost and Trim Automatic Voltage Regulation (AVR): Gives higher application availability by correcting low and high voltage conditions without using the battery
Automatic Voltage Regulation (AVR): Gives higher application availability by correcting low and high voltage conditions without using the battery.
Intelligent battery management: Maximizes battery performance, life, and reliability through intelligent, precision charging.
Building Wiring Fault Indicator: This LED informs users of potentially dangerous wiring problems in the wall circuit.
Adjustable voltage sensitivity: Provides the ability to adapt the Power Conditioner for optimal performance in specific power environments or generator applications.
Automatic Voltage Regulation (AVR): Automatically steps up low voltage and steps down high voltage to levels that are suitable for your equipment.
Battery fault detection: Monitors room and individual battery temperature changes for early detection of thermal runaway, shorted cells, open circuit, and bad battery.
Battery-protected and surge-only outlets: Reserves power capacity and run time for connected equipment that require battery back-up while providing surge only protection for less critical equipment.
Safety-agency approved: Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.
Power conditioning: Protects connected loads from surges, spikes, lightning, and other power disturbances.
Audible alarms: Provides notification of changing utility power and UPS conditions.
Automatic restart of loads after UPS shutdown: Automatically starts up the connected equipment upon the return of utility power.
Automatic self-test: Periodic battery self-test ensures early detection of a battery that needs to be replaced.
Battery replacement without tools: Allows quick, easy battery replacement.
LED status indicators: Quickly understand unit and power status with visual indicators.
Cold-start capable: Provides temporary battery power when the utility power is out.
Hot-swappable batteries: Ensures clean, uninterrupted power to protected equipment while batteries are being replaced
Resettable circuit breakers: Enables a quick recovery from overload events.
Transformer-block spaced outlets: Protect equipment with input transformer blocks without blocking access to other receptacles.
User-replaceable batteries: Increases availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR)
Adjustable voltage sensitivity: Provides the ability to adapt the UPS for optimal performance in specific power environments or generator applications.
Adjustable voltage-transfer points: Maximizes useful battery life by widening the input voltage window or tightening the output voltage regulation.
Intelligent battery management: Micro-processor controlled battery charging and diagnostic testing ensures maximum battery life.