Piece
Stekkeradapter
Netstekker
Wit
Netbus
Adapter, recht
3
1 stuk(s)
3
770-6223
Ja
CuSn
250 V
25 A
3
50.5 mm
39.4 mm
56.6 mm
770-6223
50.5
TRUE
39.4 mm
Spring clamp connection
White
Integrated in plug-in connector
25 A
250 V
3
56.6 m
Polyamide (PA)
Tinned
3
Straight
TRUE
4 kV
1 mΩ
CuSn
IP20
L, N, PE
White
0.166
Ja