Development-kits & LespakkettenBouwpakketten, modulesZend- en overdrachtmodulesAccessoires voor RFID/NFC-modules

Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53

EAN:
Fabrikantnummer:
Artikelnummer:
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53-0
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53-0
Turck
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
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:TurckBezeichnung:Schreib-Lese-Kopf HF Bus-Linien-TopologieTyp:TNSLRQ80WDH1147/C53Frequenz:13,56 MHzFunkprotokoll:ISO 15693Max. Reichweite:280 mmArt der Eingangsspannung:DCWerkstoff des Gehäuses:KunststoffBreite:83 mmHöhe:40 mmTiefe:102 mmSchutzart (IP):sonstige
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53: weitere Details
Read/Write Head, For Bus Line Topology with TBEN-*, Operating voltage 19.2 28.8 VDC, Non-flush, Rectangular, height 40 mm, Active face on top, Plastic, PPS-GF30, Device without end termination, Device may only be operated in line topology TBEN-S*-2RFID-* or TBEN-L*-4RFID-*, Max. 32 nodes per line or connection permitted, Use a corresponding terminating resistor (see accessories), Observe the performance of the power supply, especially when turned on, and the maximum current carrying capacity of the cables, Observe the voltage drop on the line, The maximum possible length of the spur line is 2 m, The maximum possible length of the bus is 50 m, By default, a command can only be processed by one read/write head, making HF bus mode suitable for static applications and slow dynamic applications, In continuous HF bus mode, a command is executed simultaneously on all read/write heads in a bus topology. The recorded data is stored in the ring buffer of the module, The read/write head is automatically assigned an address, For different application requirements, the address and can be parameterized, Powered and operated only via connection to BL ident interface module, M12 × 1 connector, connection only via BL ident extension cable EAN: 4047101450965

Geliefert wird: Turck Schreib-Lese-Kopf HF Bus-Linien-Topologie TNSLRQ80WDH1147/C53, Verpackungseinheit: 1 Stk., EAN: 4047101450965

Omschrijving

Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:TurckBezeichnung:Schreib-Lese-Kopf HF Bus-Linien-TopologieTyp:TNSLRQ80WDH1147/C53Frequenz:13,56 MHzFunkprotokoll:ISO 15693Max. Reichweite:280 mmArt der Eingangsspannung:DCWerkstoff des Gehäuses:KunststoffBreite:83 mmHöhe:40 mmTiefe:102 mmSchutzart (IP):sonstige
Turck Schreib-Lese-Kopf HF TNSLRQ80WDH1147/C53: weitere Details
Read/Write Head, For Bus Line Topology with TBEN-*, Operating voltage 19.2 28.8 VDC, Non-flush, Rectangular, height 40 mm, Active face on top, Plastic, PPS-GF30, Device without end termination, Device may only be operated in line topology TBEN-S*-2RFID-* or TBEN-L*-4RFID-*, Max. 32 nodes per line or connection permitted, Use a corresponding terminating resistor (see accessories), Observe the performance of the power supply, especially when turned on, and the maximum current carrying capacity of the cables, Observe the voltage drop on the line, The maximum possible length of the spur line is 2 m, The maximum possible length of the bus is 50 m, By default, a command can only be processed by one read/write head, making HF bus mode suitable for static applications and slow dynamic applications, In continuous HF bus mode, a command is executed simultaneously on all read/write heads in a bus topology. The recorded data is stored in the ring buffer of the module, The read/write head is automatically assigned an address, For different application requirements, the address and can be parameterized, Powered and operated only via connection to BL ident interface module, M12 × 1 connector, connection only via BL ident extension cable EAN: 4047101450965

Geliefert wird: Turck Schreib-Lese-Kopf HF Bus-Linien-Topologie TNSLRQ80WDH1147/C53, Verpackungseinheit: 1 Stk., EAN: 4047101450965