MICROMASTER 430 without filter 380-480 V 3 AC +10/-10% 47-63 Hz square-law torque 15 kW overload 110% 60 s, 140% 3 s 245x 185x 195 (HxWxD) degree of protection IP20 ambient temperature -10+40 C without AOP/BOP
Omschrijving
MICROMASTER 430 without filter 380-480 V 3 AC +10/-10% 47-63 Hz square-law torque 15 kW overload 110% 60 s, 140% 3 s 245x 185x 195 (HxWxD) degree of protection IP20 ambient temperature -10+40 C without AOP/BOP