Computer & KantoorPC componentenHarde schijven, SSD'sSSD's (Solid State Drive)Interne SSD's

Samsung PM9A3 SSD verschlüsselt 3.84TB Intern M.2 BULK (MZ1L23T8HBLA-00A07)

EAN:
Fabrikantnummer:
Artikelnummer:
Samsung PM9A3 SSD verschlüsselt 3.84TB Intern M.2 BULK (MZ1L23T8HBLA-00A07)-0
Samsung PM9A3 SSD verschlüsselt 3.84TB Intern M.2 BULK (MZ1L23T8HBLA-00A07)-0
Samsung
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
  • Accessoires

Technische specificaties

Soortnaam

SSD harde schijf

Vormfactor

M.2-module 22110

Interfaces

PCIe NVMe 4.0 x4

Opslagcapaciteit

3.84 TB

Lezen (max.)

5500 MB/s

Schrijven (max.)

2000 MB/s

IOPS leessnelheid (max.)

800000 IOPS

IOPS schrijfsnelheid (max.)

85000 IOPS

Bijzonderheden

Hardware-versleuteling

Breedte

22 mm

Hoogte

3.8 mm

Diepte

110 mm

Bedrijfstemperatuur (max.)

70 °C

Bedrijfstemperatuur (min.)

0 °C

Bedrijfstemperatuur

0 tot 70 °C

Kleur (specifiek)

Meerdere kleuren

UKCA

Ja

Omschrijving

Meet the Samsung PM9A3 encrypted 3.84TB internal M.2 SSD—compact, secure storage designed for demanding workloads. This Bulk-packaged drive is ready for data-center-grade deployments, delivering trusted reliability and data protection in a compact form factor. Key Features & Design * Capacity: 3.84TB of high-density storage for demanding apps and datasets. * Form Factor: Internal M.2 drive for easy integration into compatible systems. * Encryption: Encrypted drive to help protect data at rest. * Packaging: BULK packaging, suitable for enterprises and integrators. * Model / Part: MZ1L23T8HBLA-00A07 Performance / Benefits The PM9A3 is designed to support reliability and security in critical workloads. With encrypted storage and a high-capacity 3.84TB, it enables you to consolidate data, accelerate deployments, and reduce downtime during upgrades. Its internal M.2 form factor allows seamless integration into compatible systems, helping you maximize space and efficiency while keeping data protected.

Omschrijving

Meet the Samsung PM9A3 encrypted 3.84TB internal M.2 SSD—compact, secure storage designed for demanding workloads. This Bulk-packaged drive is ready for data-center-grade deployments, delivering trusted reliability and data protection in a compact form factor. Key Features & Design * Capacity: 3.84TB of high-density storage for demanding apps and datasets. * Form Factor: Internal M.2 drive for easy integration into compatible systems. * Encryption: Encrypted drive to help protect data at rest. * Packaging: BULK packaging, suitable for enterprises and integrators. * Model / Part: MZ1L23T8HBLA-00A07 Performance / Benefits The PM9A3 is designed to support reliability and security in critical workloads. With encrypted storage and a high-capacity 3.84TB, it enables you to consolidate data, accelerate deployments, and reduce downtime during upgrades. Its internal M.2 form factor allows seamless integration into compatible systems, helping you maximize space and efficiency while keeping data protected.

Wat voor soort Interne SSD's zoekt u?

  • M.2 SSD's
  • SSD's 1 TB
  • SSD's 128 GB
  • SSD's 2 TB
  • SSD's 256 GB
  • SSD's 4 TB
  • SSD's 512 GB
  • WD Black SN850x
  • WD Red SA500

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Renkforce DH06K SSD kit Aantal harde schijven (max.): 2 x

Renkforce DH06K SSD kit Aantal harde schijven (max.): 2 x

Verzending door Conrad Electronic
€ 7,02*
Renkforce HDA-250M 3.5 inch HDD-inbouwframe voor 2.5 inch

Renkforce HDA-250M 3.5 inch HDD-inbouwframe voor 2.5 inch

Verzending door Conrad Electronic
€ 4,95*