ElektromechanicaBehuizingenBehuizing accessoiresDraagrails, DIN-rails

Pin busbar, 1-phase 10 mm2, 56 pins, Insulation blue can be cut, witho

EAN:
Fabrikantnummer:
Artikelnummer:
Pin busbar, 1-phase 10 mm2, 56 pins, Insulation blue can be cut, witho-0
Pin busbar, 1-phase 10 mm2, 56 pins, Insulation blue can be cut, witho-0
Lengte
990 mm
Inhoud
10 stuk(s)
Type
5ST3765
UKCA
n.v.t.
Siemens
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
990 mm

Inhoud

10 stuk(s)

Type

5ST3765

UKCA

n.v.t.

Omschrijving

Pin busbar, 1-phase 10 mm2, 56 pins, Insulation blue can be cut, without end caps Pin busbar SENTRON 5ST3 as additional components for residual current devices and miniature circuit breakers. These additional components can be mounted universally. They are

Omschrijving

Pin busbar, 1-phase 10 mm2, 56 pins, Insulation blue can be cut, without end caps Pin busbar SENTRON 5ST3 as additional components for residual current devices and miniature circuit breakers. These additional components can be mounted universally. They are

Wat voor soort Draagrails, DIN-rails zoekt u?

  • Verzamelrails