The P300 is Patriot’s next generation of mid-tier PCIe gen 3x4 NVMe SSD to hit the market, offering 25% higher transfer speeds and IOPs than standard PCIe 3x2 solutions. The compact m.2 form factor is designed for easy installation and will fit into any PC or laptop, while its low power consumption helps extend laptop battery life. The P300 is guaranteed to improve start-up, loading, and transfer times over traditional hard disk drives. FEATURES Built with the latest PCIe 3 x 4 controller 2280 m.2 PCIe NVMe Gen3 x 4 SSD Thermal Throttling Technology End-to-End Datapath Protection Operating Temperature: 0~70°C TBW: 640TB SmartECC™ O/S Supported: Windows® 7*/8*/8.1/10 (*May require driver) 3 Year Warranty EAN: 814914027318
Omschrijving
The P300 is Patriot’s next generation of mid-tier PCIe gen 3x4 NVMe SSD to hit the market, offering 25% higher transfer speeds and IOPs than standard PCIe 3x2 solutions. The compact m.2 form factor is designed for easy installation and will fit into any PC or laptop, while its low power consumption helps extend laptop battery life. The P300 is guaranteed to improve start-up, loading, and transfer times over traditional hard disk drives. FEATURES Built with the latest PCIe 3 x 4 controller 2280 m.2 PCIe NVMe Gen3 x 4 SSD Thermal Throttling Technology End-to-End Datapath Protection Operating Temperature: 0~70°C TBW: 640TB SmartECC™ O/S Supported: Windows® 7*/8*/8.1/10 (*May require driver) 3 Year Warranty EAN: 814914027318