Female behuizing (kabel)
Bus, recht
1
Wire-to-board
MVSTBR
Met kabelbehuizing
5.08 mm
2
2
26.00 mm
12 A
12 A
1 stuk(s)
12
24
7.00 mm
(l x b x h) 11.16 x 26.00 x 12.60 mm
Schroefklem
Stekker
1792249
Meerdere kleuren
Ja
Vertind
Vertind
320 V
12.60 mm
11.16 mm
2.5 mm²
0.2 mm²
MVSTBR 2,5/2-ST-5,08
2
Other
Green
320 V
2
Bus
Other
Other
-40-100 °C
V0
4 kV
Screw connection
Tin
III
2
5.08 mm
1
5.08 mm
0.2-2.5 mm²
0.25-2.5 mm²
0.2-2.5 mm²
FALSE
Polyamide (PA)
Copper
12 A
n.v.t.