Computer & KantoorMonitoren & accessoiresMonitoren

MSI Monitor MAG 242C (MAG 242C)

EAN:
Fabrikantnummer:
Artikelnummer:
MSI Monitor MAG 242C (MAG 242C)-0
MSI Monitor MAG 242C (MAG 242C)-0
MSI Monitor MAG 242C (MAG 242C)-1
MSI Monitor MAG 242C (MAG 242C)-2
MSI Monitor MAG 242C (MAG 242C)-3
MSI Monitor MAG 242C (MAG 242C)-4
1/5
MSI
Energie-efficiëntieklasse E (A - G)Productinformatieblad
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
  • Accessoires

Technische specificaties

Resolutie (max.)

1920 x 1080 Pixel

Display (cm)

59.94 cm

Display (inch)

24 inch

Display (inch)

24 inch

Beeldverhouding

16:9

Beeldfrequentie

180 Hz

Dynamische contrastverhouding

100000000 : 1

Stat. contrastverhouding

3000 : 1

Kleur (specifiek)

Meerdere kleuren

Interfaces

DisplayPort

Aantal DisplayPort

1 x

Aantal HDMI

1 x

Kenmerken

Curved display

Hellingshoek

-5/+20

Horizontale kijkhoek

178°

Verticale kijkhoek

178°

Curved beeldscherm

Ja

Gewicht

5

Afm. display

24 inch - 29 inch

Toepassingsvoorbeeld

Home

Resolutiemodus display

Full HD

E (A - G)

Display

61 cm (24 inch)

Beeldschermresolutie

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

UKCA

Ja

Omschrijving

Meet the MSI MAG 242C, a 23.6-inch Full HD LCD monitor designed for everyday computing and multimedia use. Its clean black finish fits any setup and keeps your desk looking tidy. Key Features & Design * Screen size: 59.9 cm (23.6 inches) diagonal * Resolution: 1920 x 1080 pixels (Full HD) * Panel type: LCD * Color/Finish: Black Performance & Benefits Designed to deliver clear, detailed visuals for everyday tasks, multimedia, and productivity. The Full HD resolution on a 23.6-inch LCD provides crisp text and engaging images, while the compact size helps conserve desk space without sacrificing readability.

Gerelateerde producten vindt u hier

Apparaatsnoeren

Omschrijving

Meet the MSI MAG 242C, a 23.6-inch Full HD LCD monitor designed for everyday computing and multimedia use. Its clean black finish fits any setup and keeps your desk looking tidy. Key Features & Design * Screen size: 59.9 cm (23.6 inches) diagonal * Resolution: 1920 x 1080 pixels (Full HD) * Panel type: LCD * Color/Finish: Black Performance & Benefits Designed to deliver clear, detailed visuals for everyday tasks, multimedia, and productivity. The Full HD resolution on a 23.6-inch LCD provides crisp text and engaging images, while the compact size helps conserve desk space without sacrificing readability.

Wat voor soort Monitoren zoekt u?

  • 120Hz monitor
  • 144 Hz monitoren
  • 144 Hz monitoren 27"
  • 165 Hz monitoren
  • 180 Hz monitoren
  • 240 Hz monitoren
  • 27 inch OLED-monitoren
  • 280 Hz monitoren
  • 2K-monitoren
  • 32 inch monitoren
  • 34 inch monitoren
  • 360 Hz monitoren
  • 49 inch monitoren
  • 4K-monitoren
  • 5000 Hz monitoren
  • 5K-monitoren
  • 60 Hz monitoren
  • Acer monitoren
  • Alienware monitoren
  • Alogic monitoren
  • AOC monitoren
  • Apple Studio Displays
  • Arzopa monitoren
  • Asus monitoren
  • BenQ monitoren
  • BenQ monitoren (24")
  • BenQ monitoren (27")
  • Curved PC-monitoren
  • Dell monitoren
  • EIZO monitoren
  • Freesync monitoren
  • Full HD monitoren
  • Gaming monitoren
  • Hannspree monitoren
  • HDMI-monitoren
  • HP monitoren
  • Iiyama monitoren
  • In hoogte verstelbare monitoren
  • IPS-monitoren
  • LC Power monitoren
  • LCD-monitoren
  • LED-monitoren
  • Monitoren met geïntegreerde luidsprekers
  • Monitoren met geïntegreerde webcam
  • MSI gaming monitoren
  • MSI monitoren
  • OLED-monitoren
  • PC-monitoren (24")
  • PC-monitoren (27")
  • Philips monitoren
  • Pivot monitoren
  • QHD-monitoren
  • Samsung monitoren
  • UHD-monitoren
  • Ultrawide monitoren
  • USB-C monitoren
  • UWQHD-monitoren
  • ViewSonic monitoren
  • WQHD-monitoren

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

FASTECH® ETK-3-150-9999 Klittenband kabelbinder Om te bundelen Haak- en lusdeel (l x b) 150 mm x 13 mm Zwart 1 stuk(s)

FASTECH® ETK-3-150-9999 Klittenband kabelbinder Om te bundelen Haak- en lusdeel (l x b) 150 mm x 13 mm Zwart 1 stuk(s)

Verzending door Conrad Electronic
€ 0,50*
1 m = € 3,33
SpeaKa Professional SP-MM-730 Wandbeugel voor monitor Aantal monteerbare displays: 1 Display(s) 43,2 cm (17") - 68,6 cm

SpeaKa Professional SP-MM-730 Wandbeugel voor monitor Aantal monteerbare displays: 1 Display(s) 43,2 cm (17") - 68,6 cm

Verzending door Conrad Electronic
€ 95,03*
SpeaKa Professional SP-MR-100 Monitorstandaard Hoogte: 120 mm (max) Zwart

SpeaKa Professional SP-MR-100 Monitorstandaard Hoogte: 120 mm (max) Zwart

Verzending door Conrad Electronic
€ 20,65*
Renkforce RF-WC1080P1 Full HD-webcam 1920 x 1080 Pixel Klemhouder

Renkforce RF-WC1080P1 Full HD-webcam 1920 x 1080 Pixel Klemhouder

Verzending door Conrad Electronic
€ 23,96*
SpeaKa Professional SP-6012040 Wandbeugel voor monitor 33,0 cm (13") - 68,6 cm (27") Kantelbaar, Zwenkbaar

SpeaKa Professional SP-6012040 Wandbeugel voor monitor 33,0 cm (13") - 68,6 cm (27") Kantelbaar, Zwenkbaar

Verzending door Conrad Electronic
€ 5,78*
Brennenstuhl 1159720216 Overspanningsveilige stekkerdoos 6-voudig Wit Randaarde stekker 1 stuk(s)

Brennenstuhl 1159720216 Overspanningsveilige stekkerdoos 6-voudig Wit Randaarde stekker 1 stuk(s)

Verzending door Conrad Electronic
€ 15,69*