Computer & KantoorStorage serversServercomponentenServer Controllers

Microsemi Adaptec HBA 1100 4i - Speicher-Controller - 4 Sender/Kanal - SATA 6Gb/s / SAS 12Gb/s Low Profile - 1.2 GBps -

EAN:
Fabrikantnummer:
Artikelnummer:
Microsemi Adaptec HBA 1100 4i - Speicher-Controller - 4 Sender/Kanal - SATA 6Gb/s / SAS 12Gb/s Low Profile - 1.2 GBps --0
Microsemi Adaptec HBA 1100 4i - Speicher-Controller - 4 Sender/Kanal - SATA 6Gb/s / SAS 12Gb/s Low Profile - 1.2 GBps --0
Microsemi Adaptec HBA 1100 4i - Speicher-Controller - 4 Sender/Kanal - SATA 6Gb/s / SAS 12Gb/s Low Profile - 1.2 GBps --1
Microsemi Adaptec HBA 1100 4i - Speicher-Controller - 4 Sender/Kanal - SATA 6Gb/s / SAS 12Gb/s Low Profile - 1.2 GBps --2
1/3
Microchip Technology
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
  • Accessoires

Technische specificaties

Kabellengte

0 cm

Aantal aansluitingen A

4 x

Toetsenbordlayout

QWERTZ, Duits

Aansluittype

PCI-Express

Toepassingsbereik

Servers

UKCA

Ja

Omschrijving

The Microsemi Adaptec HBA 1100 4i is a high-performance storage adapter designed to add four SAS/SATA channels to servers or workstations. With a low-profile PCIe 3.0 x8 interface, it delivers scalable connectivity, solid throughput, and flexible drive support for data-intensive applications in data centers and professional workstations. * Four internal channels for expanded storage: Provides four independent SAS/SATA channels for direct, scalable drive connections. * Supports SAS 12Gb/s and SATA 6Gb/s devices for flexible configurations. * Low-profile design fits in small form-factor servers and workstations. * High-bandwidth PCIe 3.0 x8 link delivers strong data paths to the host. * Up to 1.2 GBps aggregate throughput for faster data transfers. * Enterprise-grade reliability features and solid engineering ensure dependable performance. With four channels and high-speed connectivity, the HBA 1100 4i is a flexible solution for expanding storage capacity while maintaining solid performance. It’s ideal for servers needing more SAS/SATA ports, backups, or workflows with large datasets. Add this adapter to your system today to boost storage capacity and performance.

Omschrijving

The Microsemi Adaptec HBA 1100 4i is a high-performance storage adapter designed to add four SAS/SATA channels to servers or workstations. With a low-profile PCIe 3.0 x8 interface, it delivers scalable connectivity, solid throughput, and flexible drive support for data-intensive applications in data centers and professional workstations. * Four internal channels for expanded storage: Provides four independent SAS/SATA channels for direct, scalable drive connections. * Supports SAS 12Gb/s and SATA 6Gb/s devices for flexible configurations. * Low-profile design fits in small form-factor servers and workstations. * High-bandwidth PCIe 3.0 x8 link delivers strong data paths to the host. * Up to 1.2 GBps aggregate throughput for faster data transfers. * Enterprise-grade reliability features and solid engineering ensure dependable performance. With four channels and high-speed connectivity, the HBA 1100 4i is a flexible solution for expanding storage capacity while maintaining solid performance. It’s ideal for servers needing more SAS/SATA ports, backups, or workflows with large datasets. Add this adapter to your system today to boost storage capacity and performance.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Renkforce RF-4149846 RJ45 Netwerkkabel, patchkabel CAT 6A U/FTP 5.00 m Grijs Zeer flexibel, Snagless, Vlambestendig 1 st

Renkforce RF-4149846 RJ45 Netwerkkabel, patchkabel CAT 6A U/FTP 5.00 m Grijs Zeer flexibel, Snagless, Vlambestendig 1 st

Verzending door Conrad Electronic
€ 5,78*
Renkforce RJ45 Netwerk Adapter CAT 5e [1x RJ45-bus - 1x RJ45-bus] Wit

Renkforce RJ45 Netwerk Adapter CAT 5e [1x RJ45-bus - 1x RJ45-bus] Wit

Verzending door Conrad Electronic
€ 2,88*