Computer & KantoorPC componentenVoedingenIndustriële PC-voedingen

Lenovo Lenovo - Stromversorgung Hot-Plug (Plug-In-Modul) Industriële PC-netvoeding 1100 W 80 Plus Titanium

EAN:
Fabrikantnummer:
Artikelnummer:
Lenovo Lenovo - Stromversorgung Hot-Plug (Plug-In-Modul) Industriële PC-netvoeding 1100 W 80 Plus Titanium-0
Lenovo Lenovo - Stromversorgung Hot-Plug (Plug-In-Modul) Industriële PC-netvoeding 1100 W 80 Plus Titanium-0
Lenovo
Niet beschikbaar
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
Lenovo - Stromversorgung Hot-Plug (Plug-In-Modul) - 80 PLUS Titanium - Wechselstrom 230 V - 750 Watt - für ThinkSystem

  • Uitgangsvermogen netvoeding 1100 W
  • PCI-Express (6+2-pins) x
  • Kabelbeheer
  • 80 Plus Titanium
  • Logo van het merk Lenovo, zwarte tekst 'Lenovo' op een witte achtergrond, links een grijs-beige vlak.
Belangrijke informatie in het kader van de Europese dataverordening

Technische specificaties

Uitgangsvermogen

751 W -

Uitgangsvermogen trafo

1100 W

Soortnaam

Industriële PC-netvoeding

Voedingsspanning

230 V

Certificering

80 Plus Titanium

Gewicht

1.246 kg

Kleur (specifiek)

Zwart

UKCA

Ja

Omschrijving

Lenovo Hot-Plug Power Supply (Plug-In Module) 750W, 80 PLUS Titanium, 230V AC Engineered for Lenovo ThinkSystem servers, this hot-plug power supply module delivers robust, enterprise-grade power with 80 PLUS Titanium efficiency. Designed for seamless integration with the ThinkSystem SR530, SR550, SR630, SR650, and ST550 systems, it ensures dependable performance in demanding data-center environments. Key features and benefits include: * 750W continuous power output to support high-performance configurations * 80 PLUS Titanium efficiency for lower energy consumption and reduced cooling needs * Hot-Plug / Plug-In Module capability for quick, non-disruptive hardware maintenance * AC input: 230 V designed for standard data-center power setups * Compatible models: ThinkSystem SR530, SR550, SR630, SR650, ST550 * Part number: 7N67A00884 Choose this Lenovo power supply to maximize uptime, optimize energy efficiency, and simplify server maintenance in enterprise environments. Built to meet Lenovo’s rigorous reliability standards, it’s the smart upgrade for scalable, mission-critical infrastructure.

Omschrijving

Lenovo Hot-Plug Power Supply (Plug-In Module) 750W, 80 PLUS Titanium, 230V AC Engineered for Lenovo ThinkSystem servers, this hot-plug power supply module delivers robust, enterprise-grade power with 80 PLUS Titanium efficiency. Designed for seamless integration with the ThinkSystem SR530, SR550, SR630, SR650, and ST550 systems, it ensures dependable performance in demanding data-center environments. Key features and benefits include: * 750W continuous power output to support high-performance configurations * 80 PLUS Titanium efficiency for lower energy consumption and reduced cooling needs * Hot-Plug / Plug-In Module capability for quick, non-disruptive hardware maintenance * AC input: 230 V designed for standard data-center power setups * Compatible models: ThinkSystem SR530, SR550, SR630, SR650, ST550 * Part number: 7N67A00884 Choose this Lenovo power supply to maximize uptime, optimize energy efficiency, and simplify server maintenance in enterprise environments. Built to meet Lenovo’s rigorous reliability standards, it’s the smart upgrade for scalable, mission-critical infrastructure.