Computer & KantoorPC componentenProcessorenCPU's

Intel Core i9 i9-14900KS - 3,2 GHz - 24 Kerne - 32 Threads - 36MB Cache-Speicher - FCLGA1700 Socket - OEM (CM8071504820

EAN:
Fabrikantnummer:
Artikelnummer:
Intel Core i9 i9-14900KS - 3,2 GHz - 24 Kerne - 32 Threads - 36MB Cache-Speicher - FCLGA1700 Socket - OEM (CM8071504820-0
Intel Core i9 i9-14900KS - 3,2 GHz - 24 Kerne - 32 Threads - 36MB Cache-Speicher - FCLGA1700 Socket - OEM (CM8071504820-0
Intel
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
  • Accessoires

Technische specificaties

Processorserie

Intel® Core™ i9

Processor / model

i9-14900KS

Processor / generation

14e generatie (Raptor Lake)

Processor turbo-kloksnelheid (max.)

6.2 GHz

Videokaartserie

Intel UHD Graphics

Model videokaart

770

GPU base

300 MHz

UKCA

n.v.t.

Omschrijving

Experience unparalleled performance with the Intel Core i9-14900KS, a high-end desktop processor engineered for power users who demand speed, multitasking capability, and reliability. Clocking in at a 3.2 GHz base speed with a robust 24-core, 32-thread architecture, this OEM CPU (CM8071504820506) is built to handle the most demanding tasks—from heavy multitasking to intense content creation and gaming workloads—without bottlenecks. * Model: Intel Core i9-14900KS * Base Clock: 3.2 GHz * Cores / Threads: 24 cores, 32 threads * Cache: 36 MB Smart Cache * Socket: FCLGA1700 * Package Type: OEM (CM8071504820506) Designed to deliver elite multi-core performance, the i9-14900KS excels at rendering, 3D modeling, video encoding, and software development tasks, while also powering immersive gaming and smooth live streaming. The substantial core count combined with ample cache ensures fast responsiveness under heavy workloads and seamless multitasking, so you can run demanding applications side-by-side with confidence. Why choose the i9-14900KS over rivals * Exceptional multi-thread performance for content creators, developers, and serious enthusiasts * Large 36 MB cache helps accelerate data access and reduces latency during intensive tasks * Compact, reliable FCLGA1700 socket compatibility for modern 12th/13th-gen Intel platform builds * OEM specification offers flexibility for system integrators and custom builds Compatibility and installation: Ensure your motherboard supports the FCLGA1700 socket and confirm BIOS compatibility for a smooth setup. This OEM processor requires an appropriate cooling solution and a compatible motherboard to unleash its full potential. Upgrade to the Intel Core i9-14900KS to elevate your workstation or gaming PC with elite performance, robust multitasking, and future-ready capabilities.

Omschrijving

Experience unparalleled performance with the Intel Core i9-14900KS, a high-end desktop processor engineered for power users who demand speed, multitasking capability, and reliability. Clocking in at a 3.2 GHz base speed with a robust 24-core, 32-thread architecture, this OEM CPU (CM8071504820506) is built to handle the most demanding tasks—from heavy multitasking to intense content creation and gaming workloads—without bottlenecks. * Model: Intel Core i9-14900KS * Base Clock: 3.2 GHz * Cores / Threads: 24 cores, 32 threads * Cache: 36 MB Smart Cache * Socket: FCLGA1700 * Package Type: OEM (CM8071504820506) Designed to deliver elite multi-core performance, the i9-14900KS excels at rendering, 3D modeling, video encoding, and software development tasks, while also powering immersive gaming and smooth live streaming. The substantial core count combined with ample cache ensures fast responsiveness under heavy workloads and seamless multitasking, so you can run demanding applications side-by-side with confidence. Why choose the i9-14900KS over rivals * Exceptional multi-thread performance for content creators, developers, and serious enthusiasts * Large 36 MB cache helps accelerate data access and reduces latency during intensive tasks * Compact, reliable FCLGA1700 socket compatibility for modern 12th/13th-gen Intel platform builds * OEM specification offers flexibility for system integrators and custom builds Compatibility and installation: Ensure your motherboard supports the FCLGA1700 socket and confirm BIOS compatibility for a smooth setup. This OEM processor requires an appropriate cooling solution and a compatible motherboard to unleash its full potential. Upgrade to the Intel Core i9-14900KS to elevate your workstation or gaming PC with elite performance, robust multitasking, and future-ready capabilities.

Wat voor soort CPU's zoekt u?

  • AM4 CPU's
  • AM5 CPU's
  • AMD CPU's
  • AMD Ryzen 5 CPU's
  • AMD Ryzen 7 CPU's
  • AMD Ryzen 9 CPU's
  • Intel Core i5 CPU's
  • Intel CPU's
  • Octa-core CPU's
  • Socket 1700 CPU's

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

BJZ C-198 1261 ESD-armband Lichtblauw Drukknop 4 mm

BJZ C-198 1261 ESD-armband Lichtblauw Drukknop 4 mm

Verzending door Conrad Electronic
€ 5,78*