Scan handle, fits for: for CT60 XP DR, it is not compatible with previous releases of the CT60, it allows the device to bedocked and charged while mounted
Type
CT60-XP-SCH-DR
Breedte
250 mm
Hoogte
110 mm
Diepte
280 mm
Gewicht
252.000000 g
Omschrijving
Scan handle, fits for: for CT60 XP DR, it is not compatible with previous releases of the CT60, it allows the device to bedocked and charged while mounted
Omvang van de levering
Scan handle, fits for: for CT60 XP DR, it is not compatible with previous releases of the CT60, it allows the device to bedocked and charged while mounted
Omschrijving
Scan handle, fits for: for CT60 XP DR, it is not compatible with previous releases of the CT60, it allows the device to bedocked and charged while mounted
Omvang van de levering
Scan handle, fits for: for CT60 XP DR, it is not compatible with previous releases of the CT60, it allows the device to bedocked and charged while mounted