Computer & KantoorPC componentenPC-behuizingenBehuizing accessoiresPC-behuizingaccessoires

Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A-0
Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A-0
Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A-1
Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A-2
Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A-3
Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A-4
1/5
Delock
Datasheet (PDF)
Leverbaar ma. 19 okt.
19 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 54,10
Levering van goederen binnen overige EU landen (0% btw) incl. btw incl. btw excl. btw excl. btw Incl. 0% btw volgens §12 Abs. 3 UStG. 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
vrachttoeslag zonder verdere verzendkosten 
incl. % klantenkorting 
...

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Gewicht

0

Kleur (specifiek)

Meerdere kleuren

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Aansluitingen

USB-C stekker

Draadloos oplaadbaar

Nee

Aansluittype

USB-C

UKCA

Ja

Documenten en downloads

Datablad

Datablad 935333914 Delock Front Panel 3.5″ USB 10 Gbps 2 x USB Type-C™ + 2 x USB Type-A

Omschrijving

Description This front panel by Delock can be installed into a free 3.5″ bay of a computer. It has two USB Type-A and two USB Type-C™ ports. It will be connected to the motherboard internally via a USB key A male port. Specification • Connectors:
external:
2 x USB 10 Gbps USB Type-C™ female
2 x USB 10 Gbps Type-A female
internal:
1 x USB 10 Gbps Type-A female
1 x SATA 15 pin plug (power supply)
• Chipset: VIA VL822
• Data transfer rate up to 10 Gbps
• Electrical power per port:
USB Type-C™: max. 15 watt (5 V / 3 A)
USB Type-A: max. 4.5 watt (5 V / 0.9 A)
• 2 x Jumper for setting the power supply via USB or SATA power connector
• 3.5″ metal frame
• Colour: black
• Hot Swap, Plug & Play System requirements • Linux Kernel 6.11 or above
• Windows 10/10-64/11
• PC with one free 3.5″ bay
• Motherboard with a free USB type-E Key A female port
• Power supply with SATA 15 pin receptacle Package content • 3.5″ front panel
• Cable USB Type-A male to USB type-E key A male, length ca. 50 cm
• Screws
• User manual

Omschrijving

Description This front panel by Delock can be installed into a free 3.5″ bay of a computer. It has two USB Type-A and two USB Type-C™ ports. It will be connected to the motherboard internally via a USB key A male port. Specification • Connectors:
external:
2 x USB 10 Gbps USB Type-C™ female
2 x USB 10 Gbps Type-A female
internal:
1 x USB 10 Gbps Type-A female
1 x SATA 15 pin plug (power supply)
• Chipset: VIA VL822
• Data transfer rate up to 10 Gbps
• Electrical power per port:
USB Type-C™: max. 15 watt (5 V / 3 A)
USB Type-A: max. 4.5 watt (5 V / 0.9 A)
• 2 x Jumper for setting the power supply via USB or SATA power connector
• 3.5″ metal frame
• Colour: black
• Hot Swap, Plug & Play System requirements • Linux Kernel 6.11 or above
• Windows 10/10-64/11
• PC with one free 3.5″ bay
• Motherboard with a free USB type-E Key A female port
• Power supply with SATA 15 pin receptacle Package content • 3.5″ front panel
• Cable USB Type-A male to USB type-E key A male, length ca. 50 cm
• Screws
• User manual