Description This USB cable by Delock enables the connection of various devices, such as smart phones, monitors, external enclosures and docking stations, via a USB Type-C™ or Thunderbolt™ 3 port of a PC or laptop. The cable supports the transfer of USB as well as DisplayPort and PCI Express data.
USB 40 Gbps The cable enables data transfer rates up to 40 Gbps when connecting compatible devices. Of course, USB 3.2 or USB 2.0 devices can also be connected.
Connect DisplayPort monitors The Delock cable supports DisplayPort 1.4a as well as DisplayPort 2.0 Alternate Mode, enabling the connection of DisplayPort monitors with a screen resolution up to 8K 30 Hz.
USB Power Delivery (USB PD 3.1) support up to 240 watt Support for the Extended Power Range resp. USB Power Delivery 3.1 standard means that connected devices can be supplied with power, up to 240 W (48 V / 5 A) is possible. Specification • Connectors: 2 x USB 40 Gbps USB Type-C™ male • Downwards compatible to USB 3.2, USB 2.0 and Thunderbolt™ 3 • Chipset: E-Marker • Cable gauge: 30 AWG • Cable type: coaxial • Cable diameter: ca. 4.8 mm • Triple shielded cable • Contacts gold-plated • Data transfer rate up to 40 Gbps • Display resolution up to: 7680 x 4320 @ 30 Hz 3840 x 2160 @ 144 Hz (depending on the system and the connected hardware) • Supports HDR10 • Supports HDCP 1.4 and 2.3 • Supports PCI Express 3.0 protocol • Supports DisplayPort 1.4a protocol • Supports DisplayPort Alt Mode 2.0 • Dual channel, bi-directional data transfer • Supports Extended Power Range (EPR) • USB Power Delivery (USB PD 3.1) support up to 240 watt (48 V / 5 A) • Colour: black • Length incl. connectors: ca. 1 m Package content • USB 40 Gbps cable
Omschrijving
Description This USB cable by Delock enables the connection of various devices, such as smart phones, monitors, external enclosures and docking stations, via a USB Type-C™ or Thunderbolt™ 3 port of a PC or laptop. The cable supports the transfer of USB as well as DisplayPort and PCI Express data.
USB 40 Gbps The cable enables data transfer rates up to 40 Gbps when connecting compatible devices. Of course, USB 3.2 or USB 2.0 devices can also be connected.
Connect DisplayPort monitors The Delock cable supports DisplayPort 1.4a as well as DisplayPort 2.0 Alternate Mode, enabling the connection of DisplayPort monitors with a screen resolution up to 8K 30 Hz.
USB Power Delivery (USB PD 3.1) support up to 240 watt Support for the Extended Power Range resp. USB Power Delivery 3.1 standard means that connected devices can be supplied with power, up to 240 W (48 V / 5 A) is possible. Specification • Connectors: 2 x USB 40 Gbps USB Type-C™ male • Downwards compatible to USB 3.2, USB 2.0 and Thunderbolt™ 3 • Chipset: E-Marker • Cable gauge: 30 AWG • Cable type: coaxial • Cable diameter: ca. 4.8 mm • Triple shielded cable • Contacts gold-plated • Data transfer rate up to 40 Gbps • Display resolution up to: 7680 x 4320 @ 30 Hz 3840 x 2160 @ 144 Hz (depending on the system and the connected hardware) • Supports HDR10 • Supports HDCP 1.4 and 2.3 • Supports PCI Express 3.0 protocol • Supports DisplayPort 1.4a protocol • Supports DisplayPort Alt Mode 2.0 • Dual channel, bi-directional data transfer • Supports Extended Power Range (EPR) • USB Power Delivery (USB PD 3.1) support up to 240 watt (48 V / 5 A) • Colour: black • Length incl. connectors: ca. 1 m Package content • USB 40 Gbps cable