Computer & KantoorComputer accessoiresPC-kabels, -adapters en -hubsInterfacekabelsMonitorkabels

Delock Coaxial DisplayPort cable 16K 60 Hz 80 Gbps 1 m

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Coaxial DisplayPort cable 16K 60 Hz 80 Gbps 1 m-0
Delock Coaxial DisplayPort cable 16K 60 Hz 80 Gbps 1 m-0
Delock Coaxial DisplayPort cable 16K 60 Hz 80 Gbps 1 m-1
1/2
Soortnaam
DisplayPort-kabel
Aansluittype
DisplayPort
Uitvoering (kabel)
Aansluitkabel
Soort verbinding
DisplayPort naar DisplayPort
Aansluitingen
USB-C stekker
Datasheet (PDF)
Delock
Leverbaar wo. 21 okt.
109 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 41,81
Levering van goederen binnen overige EU landen (0% btw) incl. btw incl. btw excl. btw excl. btw Incl. 0% btw volgens §12 Abs. 3 UStG. 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
vrachttoeslag zonder verdere verzendkosten 
incl. % klantenkorting 
...

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Accessoires

Technische specificaties

Soortnaam

DisplayPort-kabel

Aansluittype

DisplayPort

Uitvoering (kabel)

Aansluitkabel

Soort verbinding

DisplayPort naar DisplayPort

Aansluitingen

USB-C stekker

DisplayPort-versie

DisplayPort 2.1

Resolutie video

15360 x 8640 Pixel

Overdrachtssnelheid (max.)

80 GBit/s

Kabellengte

1 m

Kleur (specifiek)

Meerdere kleuren

Bijzonderheden

16K UHD

Kabeltoepassing

Monitor

Model

Rond

UKCA

Ja

Documenten en downloads

Datablad

Datablad 886039578 Delock Coaxial DisplayPort cable 16K 60 Hz 80 Gbps 1 m

Omschrijving

Description This coaxial DisplayPort cable by Delock is used to connect devices with a DisplayPort interface, such as monitors, projectors or televisions, to a PC or laptop.

Ideal for gamers
By supporting a maximum bandwidth of 80 Gbps, content up to 16K @ 60 Hz resolution can be displayed, a refresh rate of up to 120 Hz is possible at 8K resolution and even up to 240 Hz at 4K resolution.
Due to the HDR10 support colours are realistically displayed with impressive depth, brightness and contrast are optimally reproduced.


The high-quality, triple-shielded cable also significantly improves the quality of audio transmissions with a sampling rate of up to 1536 kHz. Specification • Connectors: 2 x DisplayPort male
• DisplayPort 2.1 specification
• Downwards compatible to DisplayPort 2.0, 1.4, 1.3, 1.2 and 1.1
• Pin 20 not connected
• Cable gauge: 30 AWG
• Cable type: coaxial
• Cable diameter: ca. 5.8 mm
• Triple shielded cable
• Contacts gold-plated
• Transmission of audio and video signals
• Data transfer rate up to 80 Gbps
• Resolution up to:
15360 x 8640 @ 60 Hz
10240 x 4320 @ 60 Hz
7680 x 4320 @ 120 Hz
3840 x 2160 @ 240 Hz
3840 x 2160 @ 144 Hz
(depending on the system and the connected hardware)
• Supports Display Stream Compression 1.2a (DSC)
• Supports HDR10
• Supports HDCP 1.4 and 2.3
• Supports UHBR 20 (20 Gbps / Lane) data rate
• Up to 32 audio channels for speakers
• Up to 1536 kHz audio sampling rate
• Supports colour sampling in 4:4:4, 4:2:2 and 4:2:0 format
• Colour: black
• Length incl. connectors: ca. 1 m System requirements • A free DisplayPort interface Package content • DisplayPort cable

Omschrijving

Description This coaxial DisplayPort cable by Delock is used to connect devices with a DisplayPort interface, such as monitors, projectors or televisions, to a PC or laptop.

Ideal for gamers
By supporting a maximum bandwidth of 80 Gbps, content up to 16K @ 60 Hz resolution can be displayed, a refresh rate of up to 120 Hz is possible at 8K resolution and even up to 240 Hz at 4K resolution.
Due to the HDR10 support colours are realistically displayed with impressive depth, brightness and contrast are optimally reproduced.


The high-quality, triple-shielded cable also significantly improves the quality of audio transmissions with a sampling rate of up to 1536 kHz. Specification • Connectors: 2 x DisplayPort male
• DisplayPort 2.1 specification
• Downwards compatible to DisplayPort 2.0, 1.4, 1.3, 1.2 and 1.1
• Pin 20 not connected
• Cable gauge: 30 AWG
• Cable type: coaxial
• Cable diameter: ca. 5.8 mm
• Triple shielded cable
• Contacts gold-plated
• Transmission of audio and video signals
• Data transfer rate up to 80 Gbps
• Resolution up to:
15360 x 8640 @ 60 Hz
10240 x 4320 @ 60 Hz
7680 x 4320 @ 120 Hz
3840 x 2160 @ 240 Hz
3840 x 2160 @ 144 Hz
(depending on the system and the connected hardware)
• Supports Display Stream Compression 1.2a (DSC)
• Supports HDR10
• Supports HDCP 1.4 and 2.3
• Supports UHBR 20 (20 Gbps / Lane) data rate
• Up to 32 audio channels for speakers
• Up to 1536 kHz audio sampling rate
• Supports colour sampling in 4:4:4, 4:2:2 and 4:2:0 format
• Colour: black
• Length incl. connectors: ca. 1 m System requirements • A free DisplayPort interface Package content • DisplayPort cable

Wat voor soort Monitorkabels zoekt u?

  • 4k HDMI-kabels
  • 8K HDMI-kabels
  • DisplayPort HDMI-kabels
  • DisplayPort-kabels
  • DVI HDMI-kabels
  • DVI-stekkers
  • HDMI ARC-kabels
  • HDMI-kabels
  • HDMI-kabels (10 m)
  • HDMI-kabels (15 m)
  • HDMI-kabels (2 m)
  • HDMI-kabels (20 m)
  • HDMI-kabels (3 m)
  • HDMI-kabels (5 m)
  • HDMI-verlengkabels
  • High Speed HDMI-kabels
  • Micro-HDMI-kabels
  • Mini-DisplayPort kabels
  • Mini-HDMI-kabels
  • Thunderbolt-kabels
  • VGA-stekkers

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

TRU COMPONENTS Kabelmarkering Markeringsvlak: 20 x 13 mm Natuur 100 stuk(s)

TRU COMPONENTS Kabelmarkering Markeringsvlak: 20 x 13 mm Natuur 100 stuk(s)

Verzending door Conrad Electronic
€ 9,08*
VOLTCRAFT CT-3 CT-3 Kabeltester Geschikt voor: HDMI-kabel type A,

VOLTCRAFT CT-3 CT-3 Kabeltester Geschikt voor: HDMI-kabel type A,

Verzending door Conrad Electronic
€ 41,31*