Computer & KantoorPC componentenHarde schijven, SSD'sSSD's (Solid State Drive)Interne SSD's

CoreParts CP-SSD-2.5-TLC-512, 512 GB, 2,5 inch, 550 MB/s

EAN:
Fabrikantnummer:
Artikelnummer:
CoreParts CP-SSD-2.5-TLC-512, 512 GB, 2,5 inch, 550 MB/s-0
CoreParts CP-SSD-2.5-TLC-512, 512 GB, 2,5 inch, 550 MB/s-0
CoreParts
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
  • Accessoires

Technische specificaties

Formaat

2.5 inch

Vormfactor

6.35 cm (2.5")

Opslagcapaciteit

512 GB

Lezen (max.)

550 MB/s

Schrijven (max.)

500 MB/s

Bijzonderheden

TLC

Gewicht

1000 g

UKCA

Ja

Omschrijving

CoreParts CP-SSD-2.5-TLC-512 is a high-capacity 2.5-inch internal solid-state drive designed to upgrade laptops and desktop PCs with fast, dependable storage. With 512 GB of TLC NAND memory, this SSD delivers quicker boot times, faster file access, and snappier application performance compared with traditional hard drives. Why choose the CoreParts CP-SSD-2.5-TLC-512 * 512 GB of high-speed storage to host your operating system, applications, and data * 2.5-inch form factor for broad compatibility with most laptops and desktops * TLC NAND memory for a balanced mix of performance, endurance, and cost * Quiet, cool operation with lower power consumption than HDDs * Reliable, resilient performance that extends the life of your system Upgrade your setup with a dependable, affordable SSD that delivers noticeable speed gains in everyday tasks—boasting modern TLC technology and a generous capacity in a compact 2.5-inch package.

Omschrijving

CoreParts CP-SSD-2.5-TLC-512 is a high-capacity 2.5-inch internal solid-state drive designed to upgrade laptops and desktop PCs with fast, dependable storage. With 512 GB of TLC NAND memory, this SSD delivers quicker boot times, faster file access, and snappier application performance compared with traditional hard drives. Why choose the CoreParts CP-SSD-2.5-TLC-512 * 512 GB of high-speed storage to host your operating system, applications, and data * 2.5-inch form factor for broad compatibility with most laptops and desktops * TLC NAND memory for a balanced mix of performance, endurance, and cost * Quiet, cool operation with lower power consumption than HDDs * Reliable, resilient performance that extends the life of your system Upgrade your setup with a dependable, affordable SSD that delivers noticeable speed gains in everyday tasks—boasting modern TLC technology and a generous capacity in a compact 2.5-inch package.

Wat voor soort Interne SSD's zoekt u?

  • M.2 SSD's
  • SSD's 1 TB
  • SSD's 128 GB
  • SSD's 2 TB
  • SSD's 256 GB
  • SSD's 4 TB
  • SSD's 512 GB
  • WD Black SN850x
  • WD Red SA500

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Renkforce DH06K SSD kit Aantal harde schijven (max.): 2 x

Renkforce DH06K SSD kit Aantal harde schijven (max.): 2 x

Verzending door Conrad Electronic
€ 7,02*
Renkforce HDA-250M 3.5 inch HDD-inbouwframe voor 2.5 inch

Renkforce HDA-250M 3.5 inch HDD-inbouwframe voor 2.5 inch

Verzending door Conrad Electronic
€ 4,95*