Computer & KantoorMonitoren & accessoiresMonitoren

AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.

EAN:
Fabrikantnummer:
Artikelnummer:
AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.-0
AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.-0
AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.-1
AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.-2
AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.-3
AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.-4
1/5
AOC
Energie-efficiëntieklasse E (A - G)Productinformatieblad
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
  • Accessoires

AOC G4 27G4HRE Full HD 68,6 cm (27") Full HD(1920 x 1080 Pixel), Fast IPS-Panel, 1 ms, 200 Hz, DisplayPort 1.4, HDMI 2.

Informatie fabrikant

Technische specificaties

Soortnaam

Gaming monitor

Resolutie (max.)

1920 x 1080 Pixel

Display (cm)

68.58 cm

Display (inch)

27 inch

Display (inch)

27 inch

Beeldverhouding

16:9

Paneltechnologie

VA LED

Beeldfrequentie

200 Hz

Reactietijd

1 ms

Dynamische contrastverhouding

80000000 : 1

Stat. contrastverhouding

1000 : 1

Kleur (specifiek)

Meerdere kleuren

Interfaces

Hoofdtelefoonaansluiting

Aantal DisplayPort

1 x

Aantal HDMI

2 x

Kenmerken

Geïntegreerde luidspreker

Hellingshoek

-3.5/+21.5

Horizontale kijkhoek

178°

Verticale kijkhoek

178°

Adaptive-Sync technologie

AMD Adaptive-Sync

Geschikt voor HDR

Ja

HDR-formaat

HDR10

Gewicht

6.508 kg

Afm. display

24 inch - 29 inch

Toepassingsvoorbeeld

Home

Resolutiemodus display

Full HD

E (A - G)

Display

68.6 cm (27 inch)

Beeldschermresolutie

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

UKCA

Ja

Omschrijving

AOC G4 27G4HRE is a 27-inch Full HD gaming monitor built for speed and precision. With a Fast IPS panel, it delivers sharp 1080p visuals, vibrant colors, and wide viewing angles for an immersive gaming experience. Designed for competitive play, this monitor pairs a 1 ms response time with an ultra-smooth 200 Hz refresh rate to minimize motion blur and input lag, helping you react faster and keep every moment on screen crystal clear. * Screen size: 27 inches (68.6 cm) * Resolution: Full HD 1920 x 1080 * Panel: Fast IPS for accurate colors and wide viewing angles * Response time: 1 ms * Refresh rate: 200 Hz * Connectivity: DisplayPort 1.4, HDMI 2.0 * Ideal for: fast-paced, competitive gaming and action titles Elevate your gaming setup with the AOC G4 27G4HRE, where ultra-fast performance meets crisp Full HD visuals. Choose it for responsive gameplay, smooth motion, and reliable connectivity that keeps you in the fight.

Gerelateerde producten vindt u hier

Apparaatsnoeren

Omschrijving

AOC G4 27G4HRE is a 27-inch Full HD gaming monitor built for speed and precision. With a Fast IPS panel, it delivers sharp 1080p visuals, vibrant colors, and wide viewing angles for an immersive gaming experience. Designed for competitive play, this monitor pairs a 1 ms response time with an ultra-smooth 200 Hz refresh rate to minimize motion blur and input lag, helping you react faster and keep every moment on screen crystal clear. * Screen size: 27 inches (68.6 cm) * Resolution: Full HD 1920 x 1080 * Panel: Fast IPS for accurate colors and wide viewing angles * Response time: 1 ms * Refresh rate: 200 Hz * Connectivity: DisplayPort 1.4, HDMI 2.0 * Ideal for: fast-paced, competitive gaming and action titles Elevate your gaming setup with the AOC G4 27G4HRE, where ultra-fast performance meets crisp Full HD visuals. Choose it for responsive gameplay, smooth motion, and reliable connectivity that keeps you in the fight.

Wat voor soort Monitoren zoekt u?

  • 120Hz monitor
  • 144 Hz monitoren
  • 144 Hz monitoren 27"
  • 165 Hz monitoren
  • 180 Hz monitoren
  • 240 Hz monitoren
  • 27 inch OLED-monitoren
  • 280 Hz monitoren
  • 2K-monitoren
  • 32 inch monitoren
  • 34 inch monitoren
  • 360 Hz monitoren
  • 49 inch monitoren
  • 4K-monitoren
  • 5000 Hz monitoren
  • 5K-monitoren
  • 60 Hz monitoren
  • Acer monitoren
  • Alienware monitoren
  • Alogic monitoren
  • AOC monitoren
  • Apple Studio Displays
  • Arzopa monitoren
  • Asus monitoren
  • BenQ monitoren
  • BenQ monitoren (24")
  • BenQ monitoren (27")
  • Curved PC-monitoren
  • Dell monitoren
  • EIZO monitoren
  • Freesync monitoren
  • Full HD monitoren
  • Gaming monitoren
  • Hannspree monitoren
  • HDMI-monitoren
  • HP monitoren
  • Iiyama monitoren
  • In hoogte verstelbare monitoren
  • IPS-monitoren
  • LC Power monitoren
  • LCD-monitoren
  • LED-monitoren
  • Monitoren met geïntegreerde luidsprekers
  • Monitoren met geïntegreerde webcam
  • MSI gaming monitoren
  • MSI monitoren
  • OLED-monitoren
  • PC-monitoren (24")
  • PC-monitoren (27")
  • Philips monitoren
  • Pivot monitoren
  • QHD-monitoren
  • Samsung monitoren
  • UHD-monitoren
  • Ultrawide monitoren
  • USB-C monitoren
  • UWQHD-monitoren
  • ViewSonic monitoren
  • WQHD-monitoren

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

FASTECH® ETK-3-150-9999 Klittenband kabelbinder Om te bundelen Haak- en lusdeel (l x b) 150 mm x 13 mm Zwart 1 stuk(s)

FASTECH® ETK-3-150-9999 Klittenband kabelbinder Om te bundelen Haak- en lusdeel (l x b) 150 mm x 13 mm Zwart 1 stuk(s)

Verzending door Conrad Electronic
€ 0,50*
1 m = € 3,33
SpeaKa Professional SP-MM-730 Wandbeugel voor monitor Aantal monteerbare displays: 1 Display(s) 43,2 cm (17") - 68,6 cm

SpeaKa Professional SP-MM-730 Wandbeugel voor monitor Aantal monteerbare displays: 1 Display(s) 43,2 cm (17") - 68,6 cm

Verzending door Conrad Electronic
€ 95,03*
SpeaKa Professional SP-MR-100 Monitorstandaard Hoogte: 120 mm (max) Zwart

SpeaKa Professional SP-MR-100 Monitorstandaard Hoogte: 120 mm (max) Zwart

Verzending door Conrad Electronic
€ 20,65*
Renkforce RF-WC1080P1 Full HD-webcam 1920 x 1080 Pixel Klemhouder

Renkforce RF-WC1080P1 Full HD-webcam 1920 x 1080 Pixel Klemhouder

Verzending door Conrad Electronic
€ 23,96*
SpeaKa Professional SP-6012040 Wandbeugel voor monitor 33,0 cm (13") - 68,6 cm (27") Kantelbaar, Zwenkbaar

SpeaKa Professional SP-6012040 Wandbeugel voor monitor 33,0 cm (13") - 68,6 cm (27") Kantelbaar, Zwenkbaar

Verzending door Conrad Electronic
€ 5,78*
Brennenstuhl 1159720216 Overspanningsveilige stekkerdoos 6-voudig Wit Randaarde stekker 1 stuk(s)

Brennenstuhl 1159720216 Overspanningsveilige stekkerdoos 6-voudig Wit Randaarde stekker 1 stuk(s)

Verzending door Conrad Electronic
€ 15,69*