Computer & KantoorPC componentenVoedingenIndustriële PC-voedingen

Alcatel Lucent OS6860-BP-PH-EU

EAN:
Fabrikantnummer:
Artikelnummer:
Alcatel Lucent OS6860-BP-PH-EU-0
Alcatel Lucent OS6860-BP-PH-EU-0
Alcatel Lucent OS6860-BP-PH-EU-1
Alcatel Lucent OS6860-BP-PH-EU-2
Alcatel Lucent OS6860-BP-PH-EU-3
1/4
Alcatel-Lucent Enterprise
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
Afm.

(b x h x d) 7.3 x 4 x 18.5 cm

Gewicht

1.04 kg

Breedte

7.3 cm

Hoogte

4 cm

Diepte

18.5 cm

UKCA

Ja

Omschrijving

Keep your network resilient with the Alcatel-Lucent redundant, hot-plug power supply module for OmniSwitch 6860 and 6860E. This Europe-ready unit delivers 600 watts of reliable power over a wide AC input range, engineered for continuous operation in demanding environments. Key Features & Design * Redundant hot-plug power supply for high availability and uninterrupted network service * AC input range: 90-136/180-264 V for flexible European mains compatibility * Output capacity: 600 W to support demanding switching environments * Plug-in module design enables easy, maintenance-friendly hot-swapping without powering down * Europe configuration for OmniSwitch 6860 and 6860E (OS6860-BP-PH-EU) Performance / Benefits * Ensures continuous operation by providing a redundant power path for critical networking equipment * Minimizes maintenance downtime with straightforward hot-plug replacement * Suitable for European power standards, delivering dependable 600 W power in data-center and enterprise deployments * Seamless integration with the OmniSwitch 6860/6860E series, helping maintain optimal network performance

Omschrijving

Keep your network resilient with the Alcatel-Lucent redundant, hot-plug power supply module for OmniSwitch 6860 and 6860E. This Europe-ready unit delivers 600 watts of reliable power over a wide AC input range, engineered for continuous operation in demanding environments. Key Features & Design * Redundant hot-plug power supply for high availability and uninterrupted network service * AC input range: 90-136/180-264 V for flexible European mains compatibility * Output capacity: 600 W to support demanding switching environments * Plug-in module design enables easy, maintenance-friendly hot-swapping without powering down * Europe configuration for OmniSwitch 6860 and 6860E (OS6860-BP-PH-EU) Performance / Benefits * Ensures continuous operation by providing a redundant power path for critical networking equipment * Minimizes maintenance downtime with straightforward hot-plug replacement * Suitable for European power standards, delivering dependable 600 W power in data-center and enterprise deployments * Seamless integration with the OmniSwitch 6860/6860E series, helping maintain optimal network performance