Computer & KantoorPrinters, scanners & cartridgesPrintersLabelprinters

Star TSP143IIU+ - Belegdrucker - Thermodirekt - 8 cm Rolle - 203 dpi - bis zu 250 mm/Sek. - USB 2.0 - Cutter - Grau

EAN:
Fabrikantnummer:
Artikelnummer:
Star TSP143IIU+ - Belegdrucker - Thermodirekt - 8 cm Rolle - 203 dpi - bis zu 250 mm/Sek. - USB 2.0 - Cutter - Grau-0
Star TSP143IIU+ - Belegdrucker - Thermodirekt - 8 cm Rolle - 203 dpi - bis zu 250 mm/Sek. - USB 2.0 - Cutter - Grau-0
Star TSP143IIU+ - Belegdrucker - Thermodirekt - 8 cm Rolle - 203 dpi - bis zu 250 mm/Sek. - USB 2.0 - Cutter - Grau-1
1/2
STAR Micronics
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving
  • Accessoires

Technische specificaties

Type

STAR MICRONICS - Star TSP143IIU+ - Belegdrucker - Thermodirekt

Printtechnologie

Warmtetransmissie

Functies

Printen

Uitvoering

Zwart/wit

Printsnelheid zwart

250 mm/s

Bijzonderheden

Automatische snijder

Interfaces

USB

Max. etikettenbreedte

80 mm

Kleur (specifiek)

Meerdere kleuren

Breedte

14.2 cm

Hoogte

13.2 cm

Diepte

20.4 cm

Afm.

(b x h x d) 14.2 x 13.2 x 20.4 cm

Gewicht

0

Netwerk

Nee

WiFi

Nee

Geschikt voor

Kassabon

UKCA

Ja

Documenten en downloads

Datablad

Datablad 816313763 Star TSP143IIU+ - Belegdrucker - Thermodirekt - 8 cm Rolle - 203 dpi - bis zu 250 mm/Sek. - USB 2.0 - Cutter - Grau

Omschrijving

Meet the Star TSP143IIU+ receipt printer—a compact, dependable solution for busy POS environments. Designed for retail, hospitality, and other point-of-sale settings, it delivers fast, crisp thermal receipts with minimal maintenance. Key Features & Design * Uses 80 mm (8 cm) receipt rolls for standard, widely used formats * Thermal direct printing for quiet, maintenance-free operation * 203 dpi resolution for sharp text and clear logos * Print speed up to 250 mm/second to keep checkout moving * USB 2.0 interface for simple, plug-and-play connectivity * Built-in auto cutter for clean, ready-to-hand receipts * Sturdy gray housing designed for demanding retail and hospitality environments Performance / Benefits Enjoy reliable daily performance with low running costs thanks to thermal direct printing—no ink, toner, or ribbons to replace. The fast print speed reduces wait times at the desk, while the integrated cutter creates professional, neatly separated receipts every time. USB 2.0 ensures broad compatibility with modern POS systems, making setup quick and frustration-free. Upgrade your checkout experience with the Star TSP143IIU+—a practical, efficient choice for busy points of sale.

Gerelateerde producten vindt u hier

Apparaatsnoeren

Omschrijving

Meet the Star TSP143IIU+ receipt printer—a compact, dependable solution for busy POS environments. Designed for retail, hospitality, and other point-of-sale settings, it delivers fast, crisp thermal receipts with minimal maintenance. Key Features & Design * Uses 80 mm (8 cm) receipt rolls for standard, widely used formats * Thermal direct printing for quiet, maintenance-free operation * 203 dpi resolution for sharp text and clear logos * Print speed up to 250 mm/second to keep checkout moving * USB 2.0 interface for simple, plug-and-play connectivity * Built-in auto cutter for clean, ready-to-hand receipts * Sturdy gray housing designed for demanding retail and hospitality environments Performance / Benefits Enjoy reliable daily performance with low running costs thanks to thermal direct printing—no ink, toner, or ribbons to replace. The fast print speed reduces wait times at the desk, while the integrated cutter creates professional, neatly separated receipts every time. USB 2.0 ensures broad compatibility with modern POS systems, making setup quick and frustration-free. Upgrade your checkout experience with the Star TSP143IIU+—a practical, efficient choice for busy points of sale.

Wat voor soort Labelprinters zoekt u?

  • Brother etikettenprinters
  • Dymo etikettenprinters
  • Thermo-labelprinters
  • Zebra etikettenprinters

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Renkforce 4 poorten USB 2.0-schakelaar Zwart

Renkforce 4 poorten USB 2.0-schakelaar Zwart

Verzending door Conrad Electronic
€ 14,04*