Computer & KantoorPrinters, scanners & cartridgesPrintersKassabonprinters

Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250

EAN:
Fabrikantnummer:
Artikelnummer:
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-0
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-0
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-1
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-2
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-3
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-4
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-5
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-6
Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250-7
1/8
STAR Micronics
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Type

39472390

Printtechnologie

Warmtetransmissie

Functies

Printen

Uitvoering

Zwart/wit

Printresolutie

203 x 203 dpi

Printsnelheid zwart

250 mm/s

Bijzonderheden

Automatische snijder

Interfaces

USB

Breedte

14.2 cm

Hoogte

13.2 cm

Diepte

20.4 cm

Afm.

(b x h x d) 14.2 x 13.2 x 20.4 cm

Gewicht

2.826 kg

Netwerk

Ja

Geschikt voor

Kassabon

UKCA

Ja

Documenten en downloads

Datablad

Datablad 801382770 Star TSP 143IIIU futurePRNT - Belegdrucker - zweifarbig (monochrom) - Thermopapier - 8 cm Rolle - 203 dpi - bis zu 250

Omschrijving

Introducing the Star TSP 143IIIU futurePRNT receipt printer — a compact, high-performance solution designed for fast-paced retail, hospitality, and food-service environments. Built to deliver crisp, two-tone monochrome receipts on 80 mm thermal paper, it pairs reliable everyday operation with Star's renowned futurePRNT software for enhanced efficiency. With a top-end speed of up to 250 mm/s and a durable auto-cut mechanism, this printer keeps lines moving and minimizes maintenance downtime. The 203 dpi resolution ensures clean text and branding that looks sharp on every receipt. A compact form factor and USB 2.0 interface make it easy to integrate into existing POS setups. Key features * Printing technology: Thermal, 80 mm (8 cm) roll compatible, two-tone monochrome output for clear branding. * Resolution: 203 dpi for crisp text and logos. * Speed: Up to 250 mm/s print speed for rapid transactions. * Connectivity: USB 2.0 interface for straightforward integration. * Cutter: Automatic cut for clean receipts every time. * Software: futurePRNT compatibility for advanced receipt customization and management. Why customers choose the Star TSP 143IIIU Choose Star's TSP 143IIIU futurePRNT when you need reliable, fast, and professional receipts that reflect your brand. The combination of high-speed thermal printing, easy USB connectivity, and the power of futurePRNT gives you greater control over receipts, reduces queue times, and helps ensure consistent customer satisfaction across high-volume operations.

Gerelateerde producten vindt u hier

Apparaatsnoeren

Omschrijving

Introducing the Star TSP 143IIIU futurePRNT receipt printer — a compact, high-performance solution designed for fast-paced retail, hospitality, and food-service environments. Built to deliver crisp, two-tone monochrome receipts on 80 mm thermal paper, it pairs reliable everyday operation with Star's renowned futurePRNT software for enhanced efficiency. With a top-end speed of up to 250 mm/s and a durable auto-cut mechanism, this printer keeps lines moving and minimizes maintenance downtime. The 203 dpi resolution ensures clean text and branding that looks sharp on every receipt. A compact form factor and USB 2.0 interface make it easy to integrate into existing POS setups. Key features * Printing technology: Thermal, 80 mm (8 cm) roll compatible, two-tone monochrome output for clear branding. * Resolution: 203 dpi for crisp text and logos. * Speed: Up to 250 mm/s print speed for rapid transactions. * Connectivity: USB 2.0 interface for straightforward integration. * Cutter: Automatic cut for clean receipts every time. * Software: futurePRNT compatibility for advanced receipt customization and management. Why customers choose the Star TSP 143IIIU Choose Star's TSP 143IIIU futurePRNT when you need reliable, fast, and professional receipts that reflect your brand. The combination of high-speed thermal printing, easy USB connectivity, and the power of futurePRNT gives you greater control over receipts, reduces queue times, and helps ensure consistent customer satisfaction across high-volume operations.

Wat voor soort Kassabonprinters zoekt u?

  • Epson bonprinters