Computer & KantoorMonitoren & accessoiresBusiness displaysDigital signage

Promethean PROMETHEAN OPS2-5P8R256S Digital Signage player 1 inch

EAN:
Fabrikantnummer:
Artikelnummer:
Promethean PROMETHEAN OPS2-5P8R256S Digital Signage player 1 inch-0
Promethean PROMETHEAN OPS2-5P8R256S Digital Signage player 1 inch-0
Promethean PROMETHEAN OPS2-5P8R256S Digital Signage player 1 inch-1
1/2
Promethean

Informatie over

  • Energielabels
Niet beschikbaar
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
Promethean ActivConnect OPS-G 1,4 GHz Realtek 16 GB 2 GB..... GB

  • Energielabel: n.v.t.

Technische specificaties

  • Processorfamilie: Realtek
  • Intern opslagtype: DDR4-SDRAM
  • Ingebouwd model videokaart: ARM Mali-T820
  • WiFi-standaarden: 802.11a, WiFi 5 (802.11ac), 802.11b, 802.11g, WiFi 4 (802.11n)
  • Geïnstalleerd besturingssysteem: Android 6.0
Soortnaam

Digital Signage player

Display (inch)

1 inch

Kleur (specifiek)

Zwart

Afm.

(b x h x d) 180 x 30 x 119 mm

Breedte

180 mm

Hoogte

30 mm

Diepte

119 mm

Gewicht

700 g

n.v.t.

Display

2.5 cm (1 inch)

Display (cm)

2.5 cm

Display (inch)

1 inch

Stroomverbruik (bij gebruik)

36 W

Bluetooth versie

4.1

Bluetooth

Ja

Aantal HDMI

1 x

Processorkernen (aantal)

4 x

Aantal USB type A 2.0

3 x

Toetsenbordlayout

Zonder (besturing via computer)

10/100/1000 Mbit/s

1 x

Processor kloksnelheid

1.4 GHz

2 GB

Processor / model

RTD1295

WiFi

Ja

UKCA

Ja

Bedrijfstemperatuur (T-T)

-5 - 45 °C

Ethernet LAN

Ja

Luchtvochtigheid bij opslag

10 - 90 %

Aansluiting voor netstroomadapter

Ja

Geïntegreerde geheugenkaartlezer

Ja

Relatieve vochtigheid in bedrijf (V-V)

0 - 80 %

Temperatuur bij opslag

-10 - 50 °C

Gewicht verpakking

1.1 kg

Documenten en downloads

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 2306422 Promethean PROMETHEAN OPS2-5P8R256S Digital Signage player 1 inch

Omschrijving

Meet the PROMETHEAN ACON1-OPS Activ-Connect-OPS-G PackSt 2v2 (ACON1-OPS) — a purpose-built OPS module that brings powerful computing capabilities directly to your Promethean ActivPanel. Engineered for seamless integration, reliability, and easy deployment, this ActivConnect-OPS-G solution is designed to elevate classroom collaboration and instructional efficiency. Key Benefits * Open Pluggable Standard (OPS) compatibility for effortless integration with compatible Promethean displays and the ActivPanel ecosystem. * Plug-and-play installation with the PackSt 2v2 kit, reducing setup time for IT staff and minimizing downtime for teachers. * Reliable performance to run educational apps, streaming content, and interactive lessons without lag. * Educator-focused design tailored for daily classroom use, with durable construction to withstand active school environments. * Secure and manageable features that support centralized management, updates, and user permissions in educational deployments. * Compact, low-profile form factor that fits neatly into standard OPS slots without crowding the display. Why This Stands Out * Optimized integration with Promethean ActivConnect and ActivPanel systems, providing a cohesive teaching and learning experience. * Streamlined deployment paths for schools upgrading to OPS-enabled installations, enabling faster time-to-teacher and time-to-student use. * Durable, education-grade design backed by Promethean support and a clear upgrade path for future classroom technology needs. Designed for Educators and IT Teams The ACON1-OPS PackSt 2v2 is built to simplify classroom technology management. Its OPS-G module ensures reliable operation in busy classrooms, while the PackSt 2v2 installation kit provides a straightforward, tool-light setup. This combination reduces maintenance effort and helps teachers focus on engaging with students from day one. Compatibility and Use Specifically crafted for Promethean ActivPanel environments, the ACON1-OPS activ-connect module slots into standard OPS compatibility channels, enabling smooth integration of compute power, apps, and peripherals with your existing display setup. It’s the reliable bridge between classroom hardware and the software your students rely on every day. What’s Included The PackSt 2v2 kit accompanies the ACON1-OPS module, delivering a complete, ready-to-install solution designed for fast deployment and long-term classroom use. Warranty and Support Backed by Promethean’s support network, the ACON1-OPS Activ-Connect-OPS-G PackSt 2v2 delivers assurance for schools seeking dependable, education-focused technology.

Opmerkingen

HDMI is een geregistreerd handelsmerk van HDMI Licensing L.L.C. Het "CI Plus"-logo is een handelsmerk van de CI Plus LLP.
Alle gegevens onder voorbehoud. Alle wijzigingen van design en specificaties aan de fabrikant voorbehouden.
  • HDMI is een geregistreerd handelsmerk van HDMI Licensing L.L.C.

Omschrijving

Meet the PROMETHEAN ACON1-OPS Activ-Connect-OPS-G PackSt 2v2 (ACON1-OPS) — a purpose-built OPS module that brings powerful computing capabilities directly to your Promethean ActivPanel. Engineered for seamless integration, reliability, and easy deployment, this ActivConnect-OPS-G solution is designed to elevate classroom collaboration and instructional efficiency. Key Benefits * Open Pluggable Standard (OPS) compatibility for effortless integration with compatible Promethean displays and the ActivPanel ecosystem. * Plug-and-play installation with the PackSt 2v2 kit, reducing setup time for IT staff and minimizing downtime for teachers. * Reliable performance to run educational apps, streaming content, and interactive lessons without lag. * Educator-focused design tailored for daily classroom use, with durable construction to withstand active school environments. * Secure and manageable features that support centralized management, updates, and user permissions in educational deployments. * Compact, low-profile form factor that fits neatly into standard OPS slots without crowding the display. Why This Stands Out * Optimized integration with Promethean ActivConnect and ActivPanel systems, providing a cohesive teaching and learning experience. * Streamlined deployment paths for schools upgrading to OPS-enabled installations, enabling faster time-to-teacher and time-to-student use. * Durable, education-grade design backed by Promethean support and a clear upgrade path for future classroom technology needs. Designed for Educators and IT Teams The ACON1-OPS PackSt 2v2 is built to simplify classroom technology management. Its OPS-G module ensures reliable operation in busy classrooms, while the PackSt 2v2 installation kit provides a straightforward, tool-light setup. This combination reduces maintenance effort and helps teachers focus on engaging with students from day one. Compatibility and Use Specifically crafted for Promethean ActivPanel environments, the ACON1-OPS activ-connect module slots into standard OPS compatibility channels, enabling smooth integration of compute power, apps, and peripherals with your existing display setup. It’s the reliable bridge between classroom hardware and the software your students rely on every day. What’s Included The PackSt 2v2 kit accompanies the ACON1-OPS module, delivering a complete, ready-to-install solution designed for fast deployment and long-term classroom use. Warranty and Support Backed by Promethean’s support network, the ACON1-OPS Activ-Connect-OPS-G PackSt 2v2 delivers assurance for schools seeking dependable, education-focused technology.

Opmerkingen

HDMI is een geregistreerd handelsmerk van HDMI Licensing L.L.C. Het "CI Plus"-logo is een handelsmerk van de CI Plus LLP.
Alle gegevens onder voorbehoud. Alle wijzigingen van design en specificaties aan de fabrikant voorbehouden.
  • HDMI is een geregistreerd handelsmerk van HDMI Licensing L.L.C.

Wat voor soort Digital signage zoekt u?

  • Digital Signage display's
  • Samsung Digital Signage display's