Computer & KantoorPrinters, scanners & cartridges3D-printers3D-printer uitbreidingen

PA-CF 0,5kg Flashforge 3D Filament 1,75mm (PA-CF)

EAN:
Fabrikantnummer:
Artikelnummer:
PA-CF 0,5kg Flashforge 3D Filament 1,75mm (PA-CF)-0
PA-CF 0,5kg Flashforge 3D Filament 1,75mm (PA-CF)-0
Flashforge
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Gewicht

0

UKCA

Ja

Documenten en downloads

Datablad

Datablad 810986799 PA-CF 0,5kg Flashforge 3D Filament 1,75mm (PA-CF)

Omschrijving

PA-CF 0,5kg Flashforge 3D Filament 1,75mm (PA-CF) is a carbon-fiber reinforced filament crafted for Flashforge 3D printers. This 0,5 kg spool of 1,75 mm filament is built to deliver strong, reliable prints for functional parts and prototypes. Key Features & Design * Filament diameter: 1,75 mm * Spool weight: 0,5 kg * Material: PA-CF (carbon-fiber reinforced filament) * Designed for: Flashforge 3D printers * Performance: High strength and stiffness for durable parts Performance / Benefits Use this PA-CF filament to produce parts that require high strength and rigidity without excessive weight. The carbon-fiber reinforced formulation helps improve mechanical properties, making it suitable for functional prototypes, jigs, and lightweight components with reliable dimensional accuracy. The 1,75 mm diameter and 0,5 kg spool ensure consistent feeding and smooth workflow for dedicated Flashforge users.

Omschrijving

PA-CF 0,5kg Flashforge 3D Filament 1,75mm (PA-CF) is a carbon-fiber reinforced filament crafted for Flashforge 3D printers. This 0,5 kg spool of 1,75 mm filament is built to deliver strong, reliable prints for functional parts and prototypes. Key Features & Design * Filament diameter: 1,75 mm * Spool weight: 0,5 kg * Material: PA-CF (carbon-fiber reinforced filament) * Designed for: Flashforge 3D printers * Performance: High strength and stiffness for durable parts Performance / Benefits Use this PA-CF filament to produce parts that require high strength and rigidity without excessive weight. The carbon-fiber reinforced formulation helps improve mechanical properties, making it suitable for functional prototypes, jigs, and lightweight components with reliable dimensional accuracy. The 1,75 mm diameter and 0,5 kg spool ensure consistent feeding and smooth workflow for dedicated Flashforge users.

Wat voor soort 3D-printer uitbreidingen zoekt u?

  • Hittebestendig folies