Installatietechniek & VerlichtingElektro installatieElektro installatiemateriaalKabelmanagementKabelgoten (open)

OBO | Cable Tray Elbow RB 90 610 FS 90 Degree | For Horizontal Cable Tray 60x100 | 6036560

EAN:
Fabrikantnummer:
Artikelnummer:
OBO | Cable Tray Elbow RB 90 610 FS 90 Degree | For Horizontal Cable Tray 60x100 | 6036560-0
OBO | Cable Tray Elbow RB 90 610 FS 90 Degree | For Horizontal Cable Tray 60x100 | 6036560-0
OBO | Cable Tray Elbow RB 90 610 FS 90 Degree | For Horizontal Cable Tray 60x100 | 6036560-1
1/2
OBO Bettermann
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
Soortnaam

Kabelgoot

Inhoud

1 stuk(s)

Kleur (specifiek)

Meerdere kleuren

Afm.

(b x h) 100 mm x 60 mm

Breedte

100 mm

Hoogte

60 mm

UKCA

Ja

Omschrijving

OBO Cable Tray Elbow RB 90 610 FS is a precision 90-degree elbow designed for horizontal cable tray systems. Specifically crafted to fit horizontal cable trays 60x100, this elbow provides a clean, right-angled transition for organized cable routing in residential, commercial, and industrial installations. Model RB 90 610 FS, product code 6036560. Key features * 90-degree elbow for turning cable runs around corners without buckling or misalignment * Designed for horizontal cable trays 60x100 to ensure an exact fit * Part of the OBO Bogen RB 90 610 FS family, offering reliable performance * Easy ordering with product code 6036560 * Durable, professional-grade component for cable management systems Choose the OBO RB 90 610 FS elbow for a dependable, precise, and ready-to-install solution that keeps cable runs neat, protected, and compliant with your horizontal cable tray infrastructure.

Opmerkingen

6036560

Omschrijving

OBO Cable Tray Elbow RB 90 610 FS is a precision 90-degree elbow designed for horizontal cable tray systems. Specifically crafted to fit horizontal cable trays 60x100, this elbow provides a clean, right-angled transition for organized cable routing in residential, commercial, and industrial installations. Model RB 90 610 FS, product code 6036560. Key features * 90-degree elbow for turning cable runs around corners without buckling or misalignment * Designed for horizontal cable trays 60x100 to ensure an exact fit * Part of the OBO Bogen RB 90 610 FS family, offering reliable performance * Easy ordering with product code 6036560 * Durable, professional-grade component for cable management systems Choose the OBO RB 90 610 FS elbow for a dependable, precise, and ready-to-install solution that keeps cable runs neat, protected, and compliant with your horizontal cable tray infrastructure.

Opmerkingen

6036560

Wat voor soort Kabelgoten (open) zoekt u?

  • Kabelgeleiders
  • Kabelklemmen