Computer & KantoorNetwerkWiFiWiFi Access Points

NETGEAR WBE718-111EUS

EAN:
Fabrikantnummer:
Artikelnummer:
NETGEAR WBE718-111EUS-0
NETGEAR WBE718-111EUS-0
NETGEAR WBE718-111EUS-1
NETGEAR WBE718-111EUS-2
NETGEAR WBE718-111EUS-3
1/4
NETGEAR
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
  • Accessoires

Technische specificaties

Soortnaam

WiFi-accesspoint

Type

NETGEAR Business WBE718 - Accesspoint - Wi-Fi 7

WiFi-standaard

IEEE 802.11be

IEEE802.11g

IEEE802.11ax

IEEE802.11b

IEEE802.11a

IEEE802.11ac

IEEE802.11n

WiFi-frequentie

5 GHz

2.4 GHz

6 GHz

WiFi-snelheid 2.4 GHz

688 MBit/s

WiFi-snelheid 6 GHz

5765 MBit/s

WiFi-snelheid 5 GHz

2882 MBit/s

Breedte

15.7 cm

Hoogte

4 cm

Diepte

15.7 cm

UKCA

Ja

Bedrijfstemperatuur (T-T)

0 - 40 °C

2,4 GHz

Ja

5 GHz

Ja

Verkeerstatistieken

Ja

Gegevensdoorvoersnelheid

9400 Mbit/s

Wifi Multimedia (WMM)/(WME)

Ja

Aantal SSID-ondersteuningen

8

MIMO

Ja

Power over Ethernet (PoE)

Ja

Quality of Service (QoS)

Ja

Web-based installatiewizard

Ja

Bandbreedteaansturing

Ja

Web-gebaseerd management

Ja

Access Control List (ACL)

Ja

Remote Authentication Dial-In User Service (RADIUS)

Ja

Cloud-beheerd

Ja

Upgraden van firmware mogelijk

Ja

6 GHz

Ja

Maximale overdrachtssnelheid van gegevens (6 GHz)

5765 Mbit/s

232.26 m²

Ja

VLAN=ondersteuning

Ja

Vermogensverbruik (max)

25 W

Omschrijving

Meet the NETGEAR Business WBE718, a next-generation access point built for high-density offices, meeting rooms, and workspaces. Delivering Wi‑Fi 7 with Wi‑Fi 6 compatibility across 2.4 GHz, 5 GHz, and 6 GHz, this cloud-managed AP pairs future-ready performance with simple, centralized control. * Wi‑Fi 7 and Wi‑Fi 6 compatibility: Enjoy backward compatibility with existing devices while provisioning the latest Wi‑Fi 7 features for faster real-world throughput and lower latency. * Tri-band coverage: Simultaneous operation on 2.4 GHz, 5 GHz, and 6 GHz to support dense client populations and critical business apps. * Cloud-managed convenience: Centralized configuration, monitoring, and updates through the cloud for streamlined IT administration across multiple sites. * Flexible deployment: Wall- or ceiling-mount design for flexible placement and optimal coverage without sacrificing space. * Enterprise-grade security and reliability: Robust security features and industry-standard protections to safeguard business networks. * Scalable for growing networks: Easily expand your wireless coverage as your organization grows, with high-density performance in mind. Whether you're outfitting a small business, a large campus, or a multi-site environment, the WBE718 delivers dependable coverage, simple management, and future-proof performance that keeps devices connected and teams productive.

Omschrijving

Meet the NETGEAR Business WBE718, a next-generation access point built for high-density offices, meeting rooms, and workspaces. Delivering Wi‑Fi 7 with Wi‑Fi 6 compatibility across 2.4 GHz, 5 GHz, and 6 GHz, this cloud-managed AP pairs future-ready performance with simple, centralized control. * Wi‑Fi 7 and Wi‑Fi 6 compatibility: Enjoy backward compatibility with existing devices while provisioning the latest Wi‑Fi 7 features for faster real-world throughput and lower latency. * Tri-band coverage: Simultaneous operation on 2.4 GHz, 5 GHz, and 6 GHz to support dense client populations and critical business apps. * Cloud-managed convenience: Centralized configuration, monitoring, and updates through the cloud for streamlined IT administration across multiple sites. * Flexible deployment: Wall- or ceiling-mount design for flexible placement and optimal coverage without sacrificing space. * Enterprise-grade security and reliability: Robust security features and industry-standard protections to safeguard business networks. * Scalable for growing networks: Easily expand your wireless coverage as your organization grows, with high-density performance in mind. Whether you're outfitting a small business, a large campus, or a multi-site environment, the WBE718 delivers dependable coverage, simple management, and future-proof performance that keeps devices connected and teams productive.

Wat voor soort WiFi Access Points zoekt u?

  • Putdoor accesspoints
  • TP-Link Access Points

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Renkforce RF-4149849 RJ45 Netwerkkabel, patchkabel CAT 6A U/FTP 10.00 m Grijs Zeer flexibel, Snagless, Vlambestendig 1 s

Renkforce RF-4149849 RJ45 Netwerkkabel, patchkabel CAT 6A U/FTP 10.00 m Grijs Zeer flexibel, Snagless, Vlambestendig 1 s

Verzending door Conrad Electronic
€ 11,56*