Navilock NL-802UC EVA-M8Q USB 2.0 Type-C™ Multi GNSS Receiver u-blox 8 1.5 m
Technische specificaties
Kleur (specifiek)
Meerdere kleuren
Gewicht
0.000
Inhoud
1 stuk(s)
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Display (inch)
1 inch
Toetsenbordlayout
QWERTZ, Duits
Kabeltoepassing
Apparaat (koud)
UKCA
Ja
Omschrijving
Description The USB 2.0 Multi GNSS receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. It is possible to use this Multi GNSS receiver with a laptop and suitable routing software for navigation. Specification • Connector: 1 x USB 2.0 Type-C™ male • Chipset: u-blox 8 EVA-M8Q • Frequency: BEIDOU: B1, 1561.0980 MHz GALILEO: E1, 1575.4200 MHz GPS: L1, 1575.4200 MHz QZSS: L1, 1575.4200 MHz • Accepts the signals of up to 72 satellites at the same time • Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS) • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG • USB specification 2.0 • Auto Baud Rate up to 115200 bps • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS+BEIDOU) • Sensibility: max. -164 dBm • Protection class: IPX6 • Magnetic, non-slip on the bottom • LED-indicator for GPS status • Operating temperature: -10 °C ~ 50 °C • Power supply: 5 V DC • Current consumption: max. 45 mA • Cold start in ca. 26 seconds • Hot start in ca. 1 second • Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS • Cable length: ca. 1.5 m • Dimensions (LxWxH): ca. 65 x 45 x 22 mm System requirements • Linux Kernel 5.19 or above • Windows 10/10-64/11 • PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port Package content • USB 2.0 receiver
Omschrijving
Description The USB 2.0 Multi GNSS receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. It is possible to use this Multi GNSS receiver with a laptop and suitable routing software for navigation. Specification • Connector: 1 x USB 2.0 Type-C™ male • Chipset: u-blox 8 EVA-M8Q • Frequency: BEIDOU: B1, 1561.0980 MHz GALILEO: E1, 1575.4200 MHz GPS: L1, 1575.4200 MHz QZSS: L1, 1575.4200 MHz • Accepts the signals of up to 72 satellites at the same time • Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS) • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG • USB specification 2.0 • Auto Baud Rate up to 115200 bps • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS+BEIDOU) • Sensibility: max. -164 dBm • Protection class: IPX6 • Magnetic, non-slip on the bottom • LED-indicator for GPS status • Operating temperature: -10 °C ~ 50 °C • Power supply: 5 V DC • Current consumption: max. 45 mA • Cold start in ca. 26 seconds • Hot start in ca. 1 second • Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS • Cable length: ca. 1.5 m • Dimensions (LxWxH): ca. 65 x 45 x 22 mm System requirements • Linux Kernel 5.19 or above • Windows 10/10-64/11 • PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port Package content • USB 2.0 receiver
Wat voor soort Vuilniszakken, afvalzakken zoekt u?