Computer & KantoorNetwerkNetwerk toebehorenNetwerkbeveiliging

MicroConnect - Patch-Kabel - RJ-45 (M) zu RJ-45 (M) - 20 m - 6 mm - S/FTP - CAT 6a - halogenfrei, Innen, geformt, ohne

EAN:
Fabrikantnummer:
Artikelnummer:
MicroConnect - Patch-Kabel - RJ-45 (M) zu RJ-45 (M) - 20 m - 6 mm - S/FTP - CAT 6a - halogenfrei, Innen, geformt, ohne-0
MicroConnect - Patch-Kabel - RJ-45 (M) zu RJ-45 (M) - 20 m - 6 mm - S/FTP - CAT 6a - halogenfrei, Innen, geformt, ohne-0
MicroConnect
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
Kabellengte

20 m

Uitvoering (kabel)

Adapter

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Netwerk

S/FTP

CAT 6A

UKCA

Ja

Aangegoten clipbescherming (snagless)

Ja

Power over Ethernet (PoE)

Ja

Aangegoten tule (kap)

Ja

Gewicht verpakking

616 g

Plug and play

Ja

Frequentie

500 MHz

Omschrijving

The MicroConnect Patch Cable is a high-performance Ethernet link designed for indoor networks, delivering reliable, high-speed connectivity between devices with RJ-45 ports. Its bold red jacket helps you quickly identify cables in busy setups, from home offices to professional workstations. Key Features & Design * Length: 20 m * Jacket diameter: 6 mm * Connectors: RJ-45 (M) to RJ-45 (M) * Performance: CAT 6a for high-bandwidth networks * Shielding: S/FTP (shielded & foiled twisted pair) for superior EMI and crosstalk protection * Construction: Indoor use, halogen-free (LSZH), molded connectors with strain relief * Color: Red * Design note: No hooks on connectors for easy installation Performance & Benefits Built for demanding environments, this patch cable supports high-speed Ethernet up to 10 Gbps, with robust S/FTP shielding to minimize interference and data loss. The molded connectors with strain relief offer durable, long-lasting connections, while the halogen-free jacket enhances safety in indoor spaces. The 20-meter length provides flexible placement for workstations, media setups, and network gear, helping you maintain a clean, organized cabling layout.

Omschrijving

The MicroConnect Patch Cable is a high-performance Ethernet link designed for indoor networks, delivering reliable, high-speed connectivity between devices with RJ-45 ports. Its bold red jacket helps you quickly identify cables in busy setups, from home offices to professional workstations. Key Features & Design * Length: 20 m * Jacket diameter: 6 mm * Connectors: RJ-45 (M) to RJ-45 (M) * Performance: CAT 6a for high-bandwidth networks * Shielding: S/FTP (shielded & foiled twisted pair) for superior EMI and crosstalk protection * Construction: Indoor use, halogen-free (LSZH), molded connectors with strain relief * Color: Red * Design note: No hooks on connectors for easy installation Performance & Benefits Built for demanding environments, this patch cable supports high-speed Ethernet up to 10 Gbps, with robust S/FTP shielding to minimize interference and data loss. The molded connectors with strain relief offer durable, long-lasting connections, while the halogen-free jacket enhances safety in indoor spaces. The 20-meter length provides flexible placement for workstations, media setups, and network gear, helping you maintain a clean, organized cabling layout.