Installatietechniek & VerlichtingSmart LivingSmart Home (alles per merk)KNX

MDT SCN-IP100.03 mit Email und Zeitserverfunktion und KNX (SCN-IP100.03)

EAN:
Fabrikantnummer:
Artikelnummer:
MDT SCN-IP100.03 mit Email und Zeitserverfunktion und KNX (SCN-IP100.03)-0
MDT SCN-IP100.03 mit Email und Zeitserverfunktion und KNX (SCN-IP100.03)-0
MDT SCN-IP100.03 mit Email und Zeitserverfunktion und KNX (SCN-IP100.03)-1
1/2
MDT
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Breedte

41.0000 mm

Hoogte

104.0000 mm

Diepte

76.0000 mm

Afm.

(b x h x d) 41.0000 x 104.0000 x 76.0000 mm

Gewicht

0.0950

Functies

Router

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 815034893 MDT SCN-IP100.03 mit Email und Zeitserverfunktion und KNX (SCN-IP100.03)

Omschrijving

The MDT SCN-IP100.03 with Email and Time Server function and KNX is a robust KNX IP interface that bridges your Ethernet network with your KNX installation. It enables proactive alerts via email, precise time-based scheduling, and seamless KNX integration for building automation, smart homes, and commercial environments. Key Features * Integrated KNX IP interface with built-in Email and Time Server capabilities * Email alerts and status notifications for events, faults, and changes * Accurate time synchronization for reliable scheduling of scenes, timers, and routines * Seamless KNX integration over Ethernet with standard KNX protocols * Compact, scalable design designed for professional installations Why MDT SCN-IP100.03 Stands Out What sets this device apart is its all-in-one functionality: connect your KNX network to your IP infrastructure while gaining reliable time management and proactive notification features. This reduces setup complexity, minimizes additional hardware, and delivers dependable automation control in day-to-day operations. Technical Highlights * KNX-compatible IP interface with Email and Time Server functions * Supports time-based automation and event-driven actions * Email-based alerts for monitoring and maintenance * Designed for reliability in professional environments Upgrade your KNX installation with the MDT SCN-IP100.03 and enjoy integrated email alerts, precise time synchronization, and seamless KNX connectivity—delivering smarter, more responsive building control.

Omschrijving

The MDT SCN-IP100.03 with Email and Time Server function and KNX is a robust KNX IP interface that bridges your Ethernet network with your KNX installation. It enables proactive alerts via email, precise time-based scheduling, and seamless KNX integration for building automation, smart homes, and commercial environments. Key Features * Integrated KNX IP interface with built-in Email and Time Server capabilities * Email alerts and status notifications for events, faults, and changes * Accurate time synchronization for reliable scheduling of scenes, timers, and routines * Seamless KNX integration over Ethernet with standard KNX protocols * Compact, scalable design designed for professional installations Why MDT SCN-IP100.03 Stands Out What sets this device apart is its all-in-one functionality: connect your KNX network to your IP infrastructure while gaining reliable time management and proactive notification features. This reduces setup complexity, minimizes additional hardware, and delivers dependable automation control in day-to-day operations. Technical Highlights * KNX-compatible IP interface with Email and Time Server functions * Supports time-based automation and event-driven actions * Email-based alerts for monitoring and maintenance * Designed for reliability in professional environments Upgrade your KNX installation with the MDT SCN-IP100.03 and enjoy integrated email alerts, precise time synchronization, and seamless KNX connectivity—delivering smarter, more responsive building control.

Wat voor soort KNX zoekt u?

  • KNX bewegingsmelders
  • KNX stelaandrijvingen
  • KNX verbindingsstukken
  • Merten KNX
  • Siemens KNX