Computer & KantoorComputer accessoiresWebcams

Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)

EAN:
Fabrikantnummer:
Artikelnummer:
Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)-0
Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)-0
Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)-1
Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)-2
Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)-3
Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)-4
1/5
Logitech
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving
  • Accessoires

Technische specificaties

Soortnaam

Webcam

Kleur (specifiek)

Zwart

Breedte

31.9 mm

Hoogte

72.9 mm

Diepte

66.6 mm

Afm.

(b x h x d) 31.9 x 72.9 x 66.6 mm

Gewicht

100 g

Kabellengte

1.5 m

Microfoon

Ja

UKCA

Ja

Documenten en downloads

Datablad

Datablad 811096710 Logitech HD Webcam C270 - Webcam - Farbe - 1280 x 720 - 720p - Audio - USB2.0 (960-000584)

Omschrijving

Capture clear 720p video with the Logitech HD Webcam C270. This compact webcam is ideal for everyday video calls, online meetings, and casual streaming. Key Features & Design * Video resolution: 1280 x 720 (720p) for crisp, natural-looking footage. * USB 2.0 connectivity for simple plug-and-play setup. * Built-in microphone for convenient, integrated audio during calls. * Compact, lightweight design that fits on most monitors and laptops. Performance / Benefits With 720p HD video and an integrated microphone, you can enjoy clear video calls and online classes without external hardware. The USB 2.0 connection makes it easy to use across a wide range of devices, providing reliable, ready-to-use video whenever you need it.

Omschrijving

Capture clear 720p video with the Logitech HD Webcam C270. This compact webcam is ideal for everyday video calls, online meetings, and casual streaming. Key Features & Design * Video resolution: 1280 x 720 (720p) for crisp, natural-looking footage. * USB 2.0 connectivity for simple plug-and-play setup. * Built-in microphone for convenient, integrated audio during calls. * Compact, lightweight design that fits on most monitors and laptops. Performance / Benefits With 720p HD video and an integrated microphone, you can enjoy clear video calls and online classes without external hardware. The USB 2.0 connection makes it easy to use across a wide range of devices, providing reliable, ready-to-use video whenever you need it.

Wat voor soort Webcams zoekt u?

  • 4K-webcams
  • HD-webcams
  • Logitech webcams
  • Videoconferentiesystemen
  • Webcams

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Hand Zangmicrofoon Renkforce PM58B Zendmethode:Kabelgebonden Incl. kabel

Hand Zangmicrofoon Renkforce PM58B Zendmethode:Kabelgebonden Incl. kabel

Verzending door Conrad Electronic
€ 12,39*