Computer & KantoorLaptops & accessoiresLaptop accessoiresDockingstations

j5create JCD393-N 4K60 Elite USB-C® 10Gbps Mini Dock - Kabelgebunden - USB 3.2 Gen 1 (3.1 Gen 1) Type-C - 100 W - 10,10

EAN:
Fabrikantnummer:
Artikelnummer:
j5create JCD393-N 4K60 Elite USB-C® 10Gbps Mini Dock - Kabelgebunden - USB 3.2 Gen 1 (3.1 Gen 1) Type-C - 100 W - 10,10-0
j5create JCD393-N 4K60 Elite USB-C® 10Gbps Mini Dock - Kabelgebunden - USB 3.2 Gen 1 (3.1 Gen 1) Type-C - 100 W - 10,10-0
j5create JCD393-N 4K60 Elite USB-C® 10Gbps Mini Dock - Kabelgebunden - USB 3.2 Gen 1 (3.1 Gen 1) Type-C - 100 W - 10,10-1
j5create JCD393-N 4K60 Elite USB-C® 10Gbps Mini Dock - Kabelgebunden - USB 3.2 Gen 1 (3.1 Gen 1) Type-C - 100 W - 10,10-2
j5create JCD393-N 4K60 Elite USB-C® 10Gbps Mini Dock - Kabelgebunden - USB 3.2 Gen 1 (3.1 Gen 1) Type-C - 100 W - 10,10-3
j5create JCD393-N 4K60 Elite USB-C® 10Gbps Mini Dock - Kabelgebunden - USB 3.2 Gen 1 (3.1 Gen 1) Type-C - 100 W - 10,10-4
1/5
j5create
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
Aansluiting A

USB-C

Kabellengte

0 cm

Kleur (specifiek)

Grijs

Breedte

195 mm

Hoogte

25 mm

Diepte

125 mm

Gewicht

0.17 kg

Afm.

(b x h x d) 195 x 25 x 125 mm

Geschikt voor merk

Universeel

Producttype

Sonstiges Notebookzubehör

UKCA

Ja

Omschrijving

Discover the j5create JCD393-N 4K60 Elite USB-C 10Gbps Mini Dock, a compact wired USB-C dock built for professionals who demand high-speed connectivity in a sleek, space-saving package. This dock delivers 4K60 visuals, fast data transfer, and up to 100 W of power delivery from a single USB-C connection. Key Features & Design * 4K60 video output to external displays for crisp, smooth visuals * 10 Gbps data transfer speeds for quick file access and peripherals * USB 3.2 Gen 1 (3.1 Gen 1) Type-C upstream provides a reliable, single connection * Power Delivery up to 100 W to keep your laptop charged while you work * Compact, space-gray (Grau/Space Gray) finish for a modern, professional look * Kabelgebunden design (wired) for stable, plug‑and‑play operation Performance & Benefits The JCD393-N consolidates display, data, and power into one efficient USB-C dock. Experience seamless 4K60 output for presentations and creative work, enjoy fast data transfers with connected peripherals, and keep your laptop powered via USB-C without juggling multiple adapters. Its space-gray finish and compact form make it an ideal addition to home offices, remote work setups, or travel‑friendly workstations.

Omschrijving

Discover the j5create JCD393-N 4K60 Elite USB-C 10Gbps Mini Dock, a compact wired USB-C dock built for professionals who demand high-speed connectivity in a sleek, space-saving package. This dock delivers 4K60 visuals, fast data transfer, and up to 100 W of power delivery from a single USB-C connection. Key Features & Design * 4K60 video output to external displays for crisp, smooth visuals * 10 Gbps data transfer speeds for quick file access and peripherals * USB 3.2 Gen 1 (3.1 Gen 1) Type-C upstream provides a reliable, single connection * Power Delivery up to 100 W to keep your laptop charged while you work * Compact, space-gray (Grau/Space Gray) finish for a modern, professional look * Kabelgebunden design (wired) for stable, plug‑and‑play operation Performance & Benefits The JCD393-N consolidates display, data, and power into one efficient USB-C dock. Experience seamless 4K60 output for presentations and creative work, enjoy fast data transfers with connected peripherals, and keep your laptop powered via USB-C without juggling multiple adapters. Its space-gray finish and compact form make it an ideal addition to home offices, remote work setups, or travel‑friendly workstations.

Wat voor soort Dockingstations zoekt u?

  • Dell dockingstations
  • Fujitsu dockingstations
  • HP dockingstations
  • iPad dockingstations
  • Lenovo dockingstations
  • Tablet dockingstations
  • Thunderbolt dockingstations
  • UGREEN dockingstations
  • USB-C dockingstations