MultimediaAudioKoptelefoons en oordopjesKoptelefoon accessoiresKoptelefoonversterkers

InLine AmpEQ Mobile - Headphone amplifier + equalizer - 270 mW (99204I)

EAN:
Fabrikantnummer:
Artikelnummer:
InLine AmpEQ Mobile - Headphone amplifier + equalizer - 270 mW (99204I)-0
InLine AmpEQ Mobile - Headphone amplifier + equalizer - 270 mW (99204I)-0
InLine AmpEQ Mobile - Headphone amplifier + equalizer - 270 mW (99204I)-1
InLine AmpEQ Mobile - Headphone amplifier + equalizer - 270 mW (99204I)-2
InLine AmpEQ Mobile - Headphone amplifier + equalizer - 270 mW (99204I)-3
InLine AmpEQ Mobile - Headphone amplifier + equalizer - 270 mW (99204I)-4
1/5
inLine
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
Aansluitingen (uitgang)

Audio-Line-out

Hoofdtelefoon (3.5 mm jackplug)

Aansluitingen (ingang)

Audio-Line-in

Micro-USB

Stroomverzorging

Lithium-polymeer-accu, ingebouwd

Bedrijfstijd (max.)

6 h

Kleur (specifiek)

Zilver

Breedte

3.60 cm

Hoogte

11.50 cm

Diepte

5.80 cm

Gewicht

0.453 kg

Draadloos oplaadbaar

Nee

UKCA

n.v.t.

Omschrijving

InLine AmpEQ Mobile is a compact headphone amplifier with a built-in equalizer designed for on-the-go listening. It delivers up to 270 mW of output to drive a wide range of headphones and lets you tailor your sound for music, movies, and calls. Key Features & Design * 270 mW output provides confident, clean drive for many headphones. * Built-in equalizer allows you to adjust tone to your preferences. * Inline, compact form factor for portable listening anywhere you go. * Simple controls enable quick adjustments without distraction. Performance / Benefits Enhance your audio experience with richer detail and personalized sound. The AmpEQ Mobile sits between your source and headphones, giving you direct control over volume and tone so you can match your headphones to your listening mood—whether you’re commuting, traveling, or relaxing at home.

Omschrijving

InLine AmpEQ Mobile is a compact headphone amplifier with a built-in equalizer designed for on-the-go listening. It delivers up to 270 mW of output to drive a wide range of headphones and lets you tailor your sound for music, movies, and calls. Key Features & Design * 270 mW output provides confident, clean drive for many headphones. * Built-in equalizer allows you to adjust tone to your preferences. * Inline, compact form factor for portable listening anywhere you go. * Simple controls enable quick adjustments without distraction. Performance / Benefits Enhance your audio experience with richer detail and personalized sound. The AmpEQ Mobile sits between your source and headphones, giving you direct control over volume and tone so you can match your headphones to your listening mood—whether you’re commuting, traveling, or relaxing at home.