Computer & KantoorPrinters, scanners & cartridgesScannersPDT's (Portable Data Terminals)

Honeywell CT47, FlexRange, 2D, USB-C, BT, 5G, NFC, GPS, warm-swap, Android | CT47-X1N-58D1E0G

Fabrikantnummer:
Artikelnummer:
Honeywell CT47, FlexRange, 2D, USB-C, BT, 5G, NFC, GPS, warm-swap, Android | CT47-X1N-58D1E0G-0
Honeywell CT47, FlexRange, 2D, USB-C, BT, 5G, NFC, GPS, warm-swap, Android | CT47-X1N-58D1E0G-0
Honeywell CT47, FlexRange, 2D, USB-C, BT, 5G, NFC, GPS, warm-swap, Android | CT47-X1N-58D1E0G-1
1/2
Honeywell
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Type

Batch-Mode, Bluetooth, Wifi, NFC, 5G

Model

Mobiele computerscanner

Scantechnologie

Imager

Leesbare codes

2D

Overdracht

WiFi

Interfaces

USB-C

Breedte

7.9 cm

Hoogte

17 cm

Diepte

1.92 cm

Afm.

(b x h x d) 7.9 x 17 x 1.92 cm

Gewicht

0.000

Display (inch)

1 inch

Toetsenbordlayout

QWERTZ, Duits

UKCA

Ja

Documenten en downloads

Datablad

Datablad 854727976 Honeywell CT47, FlexRange, 2D, USB-C, BT, 5G, NFC, GPS, warm-swap, Android | CT47-X1N-58D1E0G

Omschrijving

portable data collection device, 2D, GPS, micro SD-Slot, Camera (13MP), front camera (8MP), warm swappable, 14 cm (5.5''), USB-C, Bluetooth (class 5.2), Wi-Fi 6E, 5G, NFC, 2160x1080 pixels, Qualcomm Octa Core, 2,7GHz, RAM: 8 GB, Flash: 128 GB, OS: Android (12), protection class: IP65, IP68, battery, 4770mAh

Omschrijving

portable data collection device, 2D, GPS, micro SD-Slot, Camera (13MP), front camera (8MP), warm swappable, 14 cm (5.5''), USB-C, Bluetooth (class 5.2), Wi-Fi 6E, 5G, NFC, 2160x1080 pixels, Qualcomm Octa Core, 2,7GHz, RAM: 8 GB, Flash: 128 GB, OS: Android (12), protection class: IP65, IP68, battery, 4770mAh