Computer & KantoorPrinters, scanners & cartridgesScannersPDT's (Portable Data Terminals)

HONEYWELL CT37, 2D, Projected Capacitive, GPS, hot-swap, PTT, USB-C, BT (BLE), eSIM, 4G, 5G, NFC, Android, black

EAN:
Fabrikantnummer:
Artikelnummer:
HONEYWELL CT37, 2D, Projected Capacitive, GPS, hot-swap, PTT, USB-C, BT (BLE), eSIM, 4G, 5G, NFC, Android, black-0
HONEYWELL CT37, 2D, Projected Capacitive, GPS, hot-swap, PTT, USB-C, BT (BLE), eSIM, 4G, 5G, NFC, Android, black-0
Honeywell
Leverbaar wo. 14 okt.
350 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  4iD.Shop

Aantal
Totaal
€ 2.189,47
Levering van goederen binnen overige EU landen (0% btw) incl. btw incl. btw excl. btw excl. btw Incl. 0% btw volgens §12 Abs. 3 UStG. 
& 
excl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
vrachttoeslag zonder verdere verzendkosten 
incl. % klantenkorting 
Gratis verzending*
...

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Highlights & Details
  • Technische specificaties
  • Omschrijving
  • Omvang van de levering

Highlights & Details

HONEYWELL CT37, 2D, Projected Capacitive, GPS, hot-swap, PTT, USB-C, BT (BLE), eSIM, 4G, 5G, NFC, Android, black

  • Symboolafbeelding voor HONEYWELL CT37, 2D, Projected Capacitive, GPS, hot-swap, PTT, USB-C, BT (BLE), eSIM, 4G, 5G, NFC, Android, black

Technische specificaties

  • portable data collection device, 2D, imager (FlexRange, S0803), screen size: 15.2 cm (6''), Projected Capacitive, multi touch, resolution: 2280x1080 Pixel, GPS, micro SD-Slot, desinfectable housing, speaker, Camera (13 MP), front camera (8 MP), hot swappable, Push to talk, brightness 600cd, connection: USB-C, Bluetooth (BLE), Wi-Fi 6E, SIM, eSIM, 4G (LTE), 5G, NFC, Qualcomm Octa Core, 2.4 GHz, RAM: 8 GB, Flash: 128 GB, Android, incl.: Device Client Pack, (1 year), battery, 3846 mAh, hand-strap, order separately: interface cable, power supply unit, IP65, IP68, MIL-STD 810H, colour: black
Type

CT37-X1N-58S10DG

Breedte

250 mm

Hoogte

110 mm

Diepte

280 mm

Afm.

(b x h x d) 250 x 110 x 280 mm

Gewicht

346.000000 g

Omschrijving

portable data collection device, 2D, imager (FlexRange, S0803), screen size: 15.2 cm (6''), Projected Capacitive, multi touch, resolution: 2280x1080 Pixel, GPS, micro SD-Slot, desinfectable housing, speaker, Camera (13 MP), front camera (8 MP), hot swappable, Push to talk, brightness 600cd, connection: USB-C, Bluetooth (BLE), Wi-Fi 6E, SIM, eSIM, 4G (LTE), 5G, NFC, Qualcomm Octa Core, 2.4 GHz, RAM: 8 GB, Flash: 128 GB, Android, incl.: Device Client Pack, (1 year), battery, 3846 mAh, hand-strap, order separately: interface cable, power supply unit, IP65, IP68, MIL-STD 810H, colour: black

Omvang van de levering

  • portable data collection device, 2D, imager (FlexRange, S0803), screen size: 15.2 cm (6''), Projected Capacitive, multi touch, resolution: 2280x1080 Pixel, GPS, micro SD-Slot, desinfectable housing, speaker, Camera (13 MP), front camera (8 MP), hot swappable, Push to talk, brightness 600cd, connection: USB-C, Bluetooth (BLE), Wi-Fi 6E, SIM, eSIM, 4G (LTE), 5G, NFC, Qualcomm Octa Core, 2.4 GHz, RAM: 8 GB, Flash: 128 GB, Android, incl.: Device Client Pack, (1 year), battery, 3846 mAh, hand-strap, order separately: interface cable, power supply unit, IP65, IP68, MIL-STD 810H, colour: black

Omschrijving

portable data collection device, 2D, imager (FlexRange, S0803), screen size: 15.2 cm (6''), Projected Capacitive, multi touch, resolution: 2280x1080 Pixel, GPS, micro SD-Slot, desinfectable housing, speaker, Camera (13 MP), front camera (8 MP), hot swappable, Push to talk, brightness 600cd, connection: USB-C, Bluetooth (BLE), Wi-Fi 6E, SIM, eSIM, 4G (LTE), 5G, NFC, Qualcomm Octa Core, 2.4 GHz, RAM: 8 GB, Flash: 128 GB, Android, incl.: Device Client Pack, (1 year), battery, 3846 mAh, hand-strap, order separately: interface cable, power supply unit, IP65, IP68, MIL-STD 810H, colour: black

Omvang van de levering

  • portable data collection device, 2D, imager (FlexRange, S0803), screen size: 15.2 cm (6''), Projected Capacitive, multi touch, resolution: 2280x1080 Pixel, GPS, micro SD-Slot, desinfectable housing, speaker, Camera (13 MP), front camera (8 MP), hot swappable, Push to talk, brightness 600cd, connection: USB-C, Bluetooth (BLE), Wi-Fi 6E, SIM, eSIM, 4G (LTE), 5G, NFC, Qualcomm Octa Core, 2.4 GHz, RAM: 8 GB, Flash: 128 GB, Android, incl.: Device Client Pack, (1 year), battery, 3846 mAh, hand-strap, order separately: interface cable, power supply unit, IP65, IP68, MIL-STD 810H, colour: black