Gereedschap & WerkplaatsWerkkledingWerkbroekenWerkbroeken

Helos FTTH-Anschlussset beidseitig mit SC-APC-Steckern vorkonfektioniert (372093)

EAN:
Fabrikantnummer:
Artikelnummer:
Helos FTTH-Anschlussset beidseitig mit SC-APC-Steckern vorkonfektioniert (372093)-0
Helos FTTH-Anschlussset beidseitig mit SC-APC-Steckern vorkonfektioniert (372093)-0
Helos
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
Meerdere kleuren

Kabellengte

30 m

Uitvoering (kabel)

Adapter

Aansluiting A

N-stekker

Aansluiting B

N-stekker

Kabeltoepassing

Optische vezel

Aansluittype

Glasvezel

Kabel

UKCA

n.v.t.

Omschrijving

The Helos FTTH connection set is a two-sided, pre-terminated fiber optic kit designed for reliable fiber-to-the-home deployments. Equipped with SC-APC connectors on both ends, it simplifies installation and delivers low-loss, high-quality connections for customer premises networks. Key Features & Design * Model: 372093 * Two-sided / Beidseitig: Pre-terminated on both ends with SC-APC connectors * Connector: SC-APC connectors for precise, angled contacts * FTTH-ready: Optimized for fiber-to-the-home installations * Installation ready: Ready-to-use out of the box to reduce on-site labor Performance / Benefits * Speeds up deployments by removing on-site splicing and termination steps * Ensures reliable, repeatable connections with APC polish and clean interfaces * Minimizes downtime and installation risk for installers and end-users * Delivers consistent optical performance suitable for residential networks

Gerelateerde producten vindt u hier

Kniebeschermers

Omschrijving

The Helos FTTH connection set is a two-sided, pre-terminated fiber optic kit designed for reliable fiber-to-the-home deployments. Equipped with SC-APC connectors on both ends, it simplifies installation and delivers low-loss, high-quality connections for customer premises networks. Key Features & Design * Model: 372093 * Two-sided / Beidseitig: Pre-terminated on both ends with SC-APC connectors * Connector: SC-APC connectors for precise, angled contacts * FTTH-ready: Optimized for fiber-to-the-home installations * Installation ready: Ready-to-use out of the box to reduce on-site labor Performance / Benefits * Speeds up deployments by removing on-site splicing and termination steps * Ensures reliable, repeatable connections with APC polish and clean interfaces * Minimizes downtime and installation risk for installers and end-users * Delivers consistent optical performance suitable for residential networks