MultimediaTV & videoTV-beugelsTV-beugels

Hama | Tilt Monitor Mount 00220820 15Kg 10-26 Inch 100x100 VESA - Tilt 5-12 Deg | For 10-26 Inch Screens | Black

EAN:
Fabrikantnummer:
Artikelnummer:
Hama | Tilt Monitor Mount 00220820 15Kg 10-26 Inch 100x100 VESA - Tilt 5-12 Deg | For 10-26 Inch Screens | Black-0
Hama | Tilt Monitor Mount 00220820 15Kg 10-26 Inch 100x100 VESA - Tilt 5-12 Deg | For 10-26 Inch Screens | Black-0
Hama | Tilt Monitor Mount 00220820 15Kg 10-26 Inch 100x100 VESA - Tilt 5-12 Deg | For 10-26 Inch Screens | Black-1
Hama | Tilt Monitor Mount 00220820 15Kg 10-26 Inch 100x100 VESA - Tilt 5-12 Deg | For 10-26 Inch Screens | Black-2
Hama | Tilt Monitor Mount 00220820 15Kg 10-26 Inch 100x100 VESA - Tilt 5-12 Deg | For 10-26 Inch Screens | Black-3
1/4
Hama
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
  • Documenten & Downloads
  • Omschrijving
  • Accessoires

Technische specificaties

Soortnaam

TV-beugel

Geschikt voor

66 cm (26")

Geschikt voor

66 cm (26")

Uitvoering houder

Kantelbaar

Max. belasting

15 kg

100 x 100 mm

Kantelbereik (onder)

5°

Kantelbereik (boven)

12°

Kleur (specifiek)

Zwart

Gewicht

1000 g

Monteerbare displays

1 Display(s)

Ondersteunende monitors

1

UKCA

Ja

Draaihoek

180°

Verbeterd kabelbeheer

Ja

Draaibaar

Ja

Gewicht verpakking

1.11 kg

kantel aanpassingen

Ja

Documenten en downloads

Veiligheidsvoorschriften

Veiligheidsvoorschriften 874309413 Hama | Tilt Monitor Mount 00220820 15Kg 10-26 Inch 100x100 VESA - Tilt 5-12 Deg | For 10-26 Inch Screens | Black

Omschrijving

Meet the Hama Tilt Monitor Mount 00220820 — a sturdy, ergonomic solution for upgrading your workstation. Designed to support screens from 10 to 26 inches with a generous 15 kg weight capacity, this mount keeps your display securely in reach while freeing desk space. The compact black finish blends with any decor and adds a clean, professional look to your setup. * VESA compatibility: 100x100 mm interface for a wide range of monitors * Weight capacity: Supports screens up to 15 kg * Tilt range: Adjustable tilt from 5° to 12° for glare reduction and optimal viewing * Screen size range: Fits 10–26 inch monitors * Finish: Black * Easy installation: Simple mounting with standard VESA pattern Designed to elevate comfort and productivity, the Hama Tilt Monitor Mount delivers precise tilt control, secure mounting, and a clean, space-saving profile that helps your workspace feel larger and more organized.

Omschrijving

Meet the Hama Tilt Monitor Mount 00220820 — a sturdy, ergonomic solution for upgrading your workstation. Designed to support screens from 10 to 26 inches with a generous 15 kg weight capacity, this mount keeps your display securely in reach while freeing desk space. The compact black finish blends with any decor and adds a clean, professional look to your setup. * VESA compatibility: 100x100 mm interface for a wide range of monitors * Weight capacity: Supports screens up to 15 kg * Tilt range: Adjustable tilt from 5° to 12° for glare reduction and optimal viewing * Screen size range: Fits 10–26 inch monitors * Finish: Black * Easy installation: Simple mounting with standard VESA pattern Designed to elevate comfort and productivity, the Hama Tilt Monitor Mount delivers precise tilt control, secure mounting, and a clean, space-saving profile that helps your workspace feel larger and more organized.

Wat voor soort TV-beugels zoekt u?

  • Hama TV-beugels
  • SpeaKa Professional TV-beugels
  • SpeaKa Professional TV-plafondbeugels
  • TV-beugels
  • TV-beugels 55 inch
  • TV-beugels 65 inch
  • TV-beugels, zwenkbaar
  • TV-plafondbeugels
  • TV-standaards
  • TV-trolley's
  • Vogel's TV-beugels

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Bosch Accessories Promoline 2607019438 Carbide Steen-spiraalboorset 5-delig 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cilinderschach

Bosch Accessories Promoline 2607019438 Carbide Steen-spiraalboorset 5-delig 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cilinderschach

Verzending door Conrad Electronic
€ 6,60*