MultimediaTV & videoTV-beugelsTV-beugels

Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)

EAN:
Fabrikantnummer:
Artikelnummer:
Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)-0
Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)-0
Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)-1
Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)-2
Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)-3
1/4
Hama
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
  • Documenten & Downloads
  • Omschrijving
  • Accessoires

Technische specificaties

Soortnaam

TV-beugel

Uitvoering houder

Zwenkbaar

Bijzonderheden

Geïntegreerde waterpas

Max. belasting

30 kg

400 x 400 mm

Rotatie

6°

Kantelbereik (onder)

6°

Kantelbereik (boven)

6°

Zwenkbereik (links)

90°

Zwenkbereik (rechts)

90°

Afstand tot de muur (min.)

2.5 cm

Afstand tot de muur (max.)

41 cm

Breedte

443 mm

Hoogte

440 mm

Kleur (specifiek)

Zwart

Afm.

(b x h) 443 mm x 440 mm

Documenten en downloads

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 876605745 Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)

Veiligheidsvoorschriften

Veiligheidsvoorschriften 876605745 Hama 00220849 - 100 x 100 mm - 400 x 400 mm - 6 - -6° - 6° - Aluminium - Kunststoff - Stahl - Schwarz (00220849)

Omschrijving

Designed for space-conscious setups, the Hama 00220849 is an adjustable wall mount for displays with VESA patterns from 100 x 100 mm to 400 x 400 mm. It combines robust materials with a clean black finish for secure, tilt-adjustable mounting. Key Features & Design * VESA compatibility: 100 × 100 mm to 400 × 400 mm * Tilt range: ±6° (-6° to +6°) for customizable viewing angles * Materials: aluminium, Kunststoff (plastic), steel for a robust, durable mount * Finish: Schwarz (black) for a discreet, modern look * Design: compact wall-mount solution suitable for compatible displays Performance / Benefits The mount provides secure, space-saving installation for compatible displays, with adjustable tilt to optimize viewing angles and reduce glare. Built from a mix of aluminium, plastic, and steel, it delivers durability while maintaining a lightweight profile and a sleek black finish that blends into most environments.

Omschrijving

Designed for space-conscious setups, the Hama 00220849 is an adjustable wall mount for displays with VESA patterns from 100 x 100 mm to 400 x 400 mm. It combines robust materials with a clean black finish for secure, tilt-adjustable mounting. Key Features & Design * VESA compatibility: 100 × 100 mm to 400 × 400 mm * Tilt range: ±6° (-6° to +6°) for customizable viewing angles * Materials: aluminium, Kunststoff (plastic), steel for a robust, durable mount * Finish: Schwarz (black) for a discreet, modern look * Design: compact wall-mount solution suitable for compatible displays Performance / Benefits The mount provides secure, space-saving installation for compatible displays, with adjustable tilt to optimize viewing angles and reduce glare. Built from a mix of aluminium, plastic, and steel, it delivers durability while maintaining a lightweight profile and a sleek black finish that blends into most environments.

Wat voor soort TV-beugels zoekt u?

  • Hama TV-beugels
  • SpeaKa Professional TV-beugels
  • SpeaKa Professional TV-plafondbeugels
  • TV-beugels
  • TV-beugels 55 inch
  • TV-beugels 65 inch
  • TV-beugels, zwenkbaar
  • TV-plafondbeugels
  • TV-standaards
  • TV-trolley's
  • Vogel's TV-beugels

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Bosch Accessories Promoline 2607019438 Carbide Steen-spiraalboorset 5-delig 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cilinderschach

Bosch Accessories Promoline 2607019438 Carbide Steen-spiraalboorset 5-delig 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cilinderschach

Verzending door Conrad Electronic
€ 6,60*