Computer & KantoorPrinters, scanners & cartridgesScannersDocumentscanners

FUJITSU SP-1125N beeldscanner - Documentscanner. A4-documenten. AFD

EAN:
Fabrikantnummer:
Artikelnummer:
FUJITSU SP-1125N beeldscanner - Documentscanner. A4-documenten. AFD-0
FUJITSU SP-1125N beeldscanner - Documentscanner. A4-documenten. AFD-0
FUJITSU SP-1125N beeldscanner - Documentscanner. A4-documenten. AFD-1
FUJITSU SP-1125N beeldscanner - Documentscanner. A4-documenten. AFD-2
FUJITSU SP-1125N beeldscanner - Documentscanner. A4-documenten. AFD-3
1/4
Fujitsu
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
Soortnaam

Documentscanner

Scanfunctie

Document

Scansnelheid

25 pag./min.

Scanoppervlakte breedte (max.)

216 mm

Scanoppervlakte lengte (max.)

355.6 mm

Papierformaat (max.)

A4

Documentinvoer

50 vel

Type sensor

CIS

Interfaces

Gigabit-LAN (1 Gbit/s)

Duplexmodule

Ja

Invoermodule

Ja

UKCA

Ja

Omschrijving

Fujitsu SP-1125N. Maximum scan size: 210 x 297 mm, Optical scanning resolution: 600 x 600 DPI, Output colour depth: 24 bit. Scanner type: ADF scanner, Product colour: Grey. Sensor type: CMOS dual CIS, Light source: RGB LED, Scan file formats: PDF. Maximum ISO A-series paper size: A4. USB version: 3.2 Gen 1 (3.1 Gen 1)

Omschrijving

Fujitsu SP-1125N. Maximum scan size: 210 x 297 mm, Optical scanning resolution: 600 x 600 DPI, Output colour depth: 24 bit. Scanner type: ADF scanner, Product colour: Grey. Sensor type: CMOS dual CIS, Light source: RGB LED, Scan file formats: PDF. Maximum ISO A-series paper size: A4. USB version: 3.2 Gen 1 (3.1 Gen 1)

Wat voor soort Documentscanners zoekt u?

  • Duplex scanners