Computer & KantoorPrinters, scanners & cartridgesScannersDocumentscanners

Fujitsu fi-7480 documentscanner

EAN:
Fabrikantnummer:
Artikelnummer:
Fujitsu fi-7480 documentscanner-0
Fujitsu fi-7480 documentscanner-0
Fujitsu fi-7480 documentscanner-1
Fujitsu fi-7480 documentscanner-2
Fujitsu fi-7480 documentscanner-3
Fujitsu fi-7480 documentscanner-4
1/5
Fujitsu
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
Soortnaam

Documentscanner

Scanfunctie

Document

Scansnelheid

160 pag./min.

Scanoppervlakte breedte (max.)

304.8 mm

Scanoppervlakte lengte (max.)

431.8 mm

Papierformaat (max.)

A3

Documentinvoer

100 vel

Type sensor

CCD

Interfaces

USB-A 3.0

Duplexmodule

Ja

Invoermodule

Ja

UKCA

Ja

Omschrijving

Fujitsu fi-7480. Maximum scan size: 304.8 x 5588 mm, Optical scanning resolution: 600 x 600 DPI, Output colour depth: 24 bit. Scanner type: ADF scanner, Product colour: Grey, White. Sensor type: Dual CCD, Light source: White LED (4x), Scan drivers: ISIS, TWAIN. Auto document feeder (ADF) input capacity: 100 sheets. Maximum ISO A-series paper size: A3, Scanning media types supported: Plastic Card, ISO A-series sizes (A0...A9): A3, A4, A8

Omschrijving

Fujitsu fi-7480. Maximum scan size: 304.8 x 5588 mm, Optical scanning resolution: 600 x 600 DPI, Output colour depth: 24 bit. Scanner type: ADF scanner, Product colour: Grey, White. Sensor type: Dual CCD, Light source: White LED (4x), Scan drivers: ISIS, TWAIN. Auto document feeder (ADF) input capacity: 100 sheets. Maximum ISO A-series paper size: A3, Scanning media types supported: Plastic Card, ISO A-series sizes (A0...A9): A3, A4, A8

Wat voor soort Documentscanners zoekt u?

  • Duplex scanners